BETA 1-Piece Water Pump Plier, 300mm Overall, 48mm Jaw
- RS Stock No.:
- 233-1279
- Mfr. Part No.:
- 1047 300
- Manufacturer:
- BETA
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 233-1279
- Mfr. Part No.:
- 1047 300
- Manufacturer:
- BETA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | BETA | |
| Sub Type | Push Button Alignment | |
| Product Type | Water Pump Plier | |
| Number of Pieces | 1 | |
| VDE/1000V Approved | No | |
| Overall Length | 300mm | |
| Material | Chrome Vanadium Steel | |
| ESD Safe | No | |
| Jaw Length | 48mm | |
| Jaw Opening | 50mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand BETA | ||
Sub Type Push Button Alignment | ||
Product Type Water Pump Plier | ||
Number of Pieces 1 | ||
VDE/1000V Approved No | ||
Overall Length 300mm | ||
Material Chrome Vanadium Steel | ||
ESD Safe No | ||
Jaw Length 48mm | ||
Jaw Opening 50mm | ||
Standards/Approvals No | ||
RoHS Status: Exempt
The BETA slip joint has a push button alignment.
Overall length 300mm
Quick, accurate adjustment by pressing push button
No accidental misadjustment
Heat-treated jaws
Related links
- BETA 1-Piece Water Pump Plier 48mm Jaw
- BETA 1-Piece Water Pump Plier 47mm Jaw
- BETA 1-Piece Water Pump Plier 47mm Jaw
- RS PRO Water Pump Plier 48mm Jaw
- Facom 181A.18CPEPB 1-Piece Water Pump Plier 48mm Jaw
- Facom 181A.25CPEPB 1-Piece Water Pump Plier 48mm Jaw
- BETA 1-Piece Water Pump Plier 29mm Jaw
- BETA 1-Piece Water Pump Plier 35mm Jaw
