BETA 1-Piece Water Pump Plier, 300mm Overall, 47mm Jaw
- RS Stock No.:
- 233-1282
- Mfr. Part No.:
- 1048N 300
- Manufacturer:
- BETA
Subtotal (1 unit)*
€37.87
(exc. VAT)
€46.58
(inc. VAT)
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €37.87 |
*price indicative
- RS Stock No.:
- 233-1282
- Mfr. Part No.:
- 1048N 300
- Manufacturer:
- BETA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | BETA | |
| Product Type | Water Pump Plier | |
| Sub Type | Slip Joint Pliers | |
| Number of Pieces | 1 | |
| Number of Positions | 9 | |
| Overall Length | 300mm | |
| VDE/1000V Approved | No | |
| ESD Safe | No | |
| Material | PVC | |
| Handle Type | Anti-Slip, Polyvinyl Chloride | |
| Jaw Length | 47mm | |
| Jaw Opening | 56mm | |
| Standards/Approvals | ISO 8976 | |
| Select all | ||
|---|---|---|
Brand BETA | ||
Product Type Water Pump Plier | ||
Sub Type Slip Joint Pliers | ||
Number of Pieces 1 | ||
Number of Positions 9 | ||
Overall Length 300mm | ||
VDE/1000V Approved No | ||
ESD Safe No | ||
Material PVC | ||
Handle Type Anti-Slip, Polyvinyl Chloride | ||
Jaw Length 47mm | ||
Jaw Opening 56mm | ||
Standards/Approvals ISO 8976 | ||
RoHS Status: Exempt
The BETA slip joint pliersand boxed joints. Length is 250mm.
Slip-proof double layer PVC coated handles
9-position model
Related links
- BETA 1-Piece Water Pump Plier 47mm Jaw
- BETA 1-Piece Water Pump Plier 48mm Jaw
- BETA 1-Piece Water Pump Plier 29mm Jaw
- Knipex Cobra® QuickSet 1-Piece Water Pump Plier 70mm Jaw
- CK T3653 300 1-Piece Water Pump Plier 70mm Jaw
- Knipex Alligator® 1-Piece Water Pump Plier 60mm Jaw
- Knipex Cobra® 1-Piece Water Pump Plier 60mm Jaw
- CK T3653A 1-Piece Water Pump & Slip Joint Plier 70mm Jaw
