BETA 1-Piece Water Pump Plier, 175mm Overall, 29mm Jaw
- RS Stock No.:
- 233-1287
- Mfr. Part No.:
- 1048VN 175
- Manufacturer:
- BETA
Subtotal (1 unit)*
€20.24
(exc. VAT)
€24.90
(inc. VAT)
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €20.24 |
*price indicative
- RS Stock No.:
- 233-1287
- Mfr. Part No.:
- 1048VN 175
- Manufacturer:
- BETA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | BETA | |
| Product Type | Water Pump Plier | |
| Sub Type | Water Pump Pliers | |
| Number of Pieces | 1 | |
| Overall Length | 175mm | |
| VDE/1000V Approved | No | |
| Number of Positions | 9 | |
| Material | Chrome Vanadium Steel | |
| ESD Safe | No | |
| Jaw Length | 29mm | |
| Jaw Opening | 30mm | |
| Finish | Orange | |
| Standards/Approvals | ISO 8976 | |
| Select all | ||
|---|---|---|
Brand BETA | ||
Product Type Water Pump Plier | ||
Sub Type Water Pump Pliers | ||
Number of Pieces 1 | ||
Overall Length 175mm | ||
VDE/1000V Approved No | ||
Number of Positions 9 | ||
Material Chrome Vanadium Steel | ||
ESD Safe No | ||
Jaw Length 29mm | ||
Jaw Opening 30mm | ||
Finish Orange | ||
Standards/Approvals ISO 8976 | ||
RoHS Status: Exempt
The BETA slip joint pliers boxed joints. Colour is orange.
Overall length 175mm
New 9-position model
