BETA 1-Piece Water Pump Plier, 250mm Overall Boxed Joint, 39mm Jaw
- RS Stock No.:
- 233-1288
- Mfr. Part No.:
- 1048VN 250
- Manufacturer:
- BETA
Subtotal (1 unit)*
€23.24
(exc. VAT)
€28.59
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €23.24 |
*price indicative
- RS Stock No.:
- 233-1288
- Mfr. Part No.:
- 1048VN 250
- Manufacturer:
- BETA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | BETA | |
| Sub Type | Slip Joint Pliers | |
| Product Type | Water Pump Plier | |
| Number of Pieces | 1 | |
| VDE/1000V Approved | No | |
| Overall Length | 250mm | |
| Number of Positions | 9 | |
| Material | Chrome Vanadium Steel | |
| ESD Safe | No | |
| Jaw Length | 39mm | |
| Jaw Opening | 48mm | |
| Finish | Orange | |
| Jaw Style | Boxed Joint | |
| Standards/Approvals | ISO 8976 | |
| Select all | ||
|---|---|---|
Brand BETA | ||
Sub Type Slip Joint Pliers | ||
Product Type Water Pump Plier | ||
Number of Pieces 1 | ||
VDE/1000V Approved No | ||
Overall Length 250mm | ||
Number of Positions 9 | ||
Material Chrome Vanadium Steel | ||
ESD Safe No | ||
Jaw Length 39mm | ||
Jaw Opening 48mm | ||
Finish Orange | ||
Jaw Style Boxed Joint | ||
Standards/Approvals ISO 8976 | ||
RoHS Status: Exempt
The BETA slip joint pliers boxed joints. Colour is orange.
Overall length 250mm
New 9-position model
Related links
- BETA 1-Piece Water Pump Plier 47mm Jaw
- BETA 1-Piece Water Pump Plier 39mm Jaw
- BETA 1-Piece Water Pump Plier 39mm Jaw
- BETA 1-Piece Water Pump Plier 33mm Jaw
- BETA Water Pump Plier 39mm Jaw
- BETA 1-Piece Water Pump Plier 29mm Jaw
- Facom 180A.CPE 1-Piece Water Pump Plier 35mm Jaw
- Bahco 6224 1-Piece Water Pump Plier 30mm Jaw
