BETA 1-Piece Adjustable Pliers Concave, 190mm Overall
- RS Stock No.:
- 233-1296
- Mfr. Part No.:
- 1052 190
- Manufacturer:
- BETA
Subtotal (1 unit)*
€23.24
(exc. VAT)
€28.59
(inc. VAT)
In Stock
- Plus 104 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €23.24 |
*price indicative
- RS Stock No.:
- 233-1296
- Mfr. Part No.:
- 1052 190
- Manufacturer:
- BETA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | BETA | |
| Product Type | Adjustable Pliers | |
| Number of Pieces | 1 | |
| VDE/1000V Approved | No | |
| Overall Length | 190mm | |
| Handle Type | Adjustable | |
| ESD Safe | No | |
| Jaw Opening | 36mm | |
| Jaw Style | Concave | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand BETA | ||
Product Type Adjustable Pliers | ||
Number of Pieces 1 | ||
VDE/1000V Approved No | ||
Overall Length 190mm | ||
Handle Type Adjustable | ||
ESD Safe No | ||
Jaw Opening 36mm | ||
Jaw Style Concave | ||
Standards/Approvals No | ||
RoHS Status: Exempt
BETA Adjustable Plier, 36mm Jaw Opening, 190mm Overall Length - 1052 190
This adjustable plier is a hand tool designed for gripping and manipulating components in industrial settings. It features an adaptable jaw mechanism for variable clamping and a concave jaw profile that aids secure contact with cylindrical or irregular parts. The tool is intended for technicians and engineers working across automation, electronics, electrical and mechanical environments, offering a practical solution for tasks requiring controlled grip force.
Features and Benefits:
• 36mm jaw opening enables handling of varied component sizes
• Concave jaw style improves grip on round surfaces
• Adjustable handle type allows Rapid jaw-width selection
• Overall length 190mm supports reach in confined spaces
• Single-piece supply simplifies tool inventory management
• Concave jaw style improves grip on round surfaces
• Adjustable handle type allows Rapid jaw-width selection
• Overall length 190mm supports reach in confined spaces
• Single-piece supply simplifies tool inventory management
Applications
• Suitable for adjusting hose clamps and pipe fittings
• Ideal for gripping terminals during electrical assembly
• Used for holding round shafts in maintenance tasks
• Can be used for positioning components in automation set‑ups
• Ideal for gripping terminals during electrical assembly
• Used for holding round shafts in maintenance tasks
• Can be used for positioning components in automation set‑ups
Is this tool safe for use near electrostatic-sensitive components?
It is not ESD-safe, so use additional anti‑static precautions when working with sensitive electronics.
How many units are supplied per sale for workshop stocking?
The product is supplied as a single piece to facilitate individual selection and replacement.
What approval standards does it meet for professional use?
There are no listed standards or approvals associated with this item.
Is the tool rated for insulated electrical work up to 1000V?
It is not VDE/1000V approved and should not be used as insulated protection against live circuits.
Related links
- BETA 1-Piece Adjustable Pliers Concave, 140mm Overall
- BETA 1-Piece Adjustable Pliers Concave, 240mm Overall
- BETA 1-Piece Adjustable Pliers, 240mm Overall
- BETA 1-Piece Adjustable Pliers Long, 225mm Overall
- BETA 1-Piece Adjustable Pliers Long, 175mm Overall
- BETA 1-Piece Adjustable Pliers Straight, 235mm Overall
- BETA 1-Piece Mole Grips, 300mm Overall
- BETA 1-Piece Long Nose Plier 76mm Jaw
