BETA 1-Piece Long Nose Plier Smooth, 160mm Overall, 54mm Jaw
- RS Stock No.:
- 234-4923
- Mfr. Part No.:
- 1166 160
- Manufacturer:
- BETA
Subtotal (1 unit)*
€29.84
(exc. VAT)
€36.70
(inc. VAT)
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €29.84 |
*price indicative
- RS Stock No.:
- 234-4923
- Mfr. Part No.:
- 1166 160
- Manufacturer:
- BETA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | BETA | |
| Product Type | Long Nose Plier | |
| Sub Type | Long Nose | |
| Number of Pieces | 1 | |
| VDE/1000V Approved | No | |
| Overall Length | 160mm | |
| Material | Steel | |
| ESD Safe | No | |
| Handle Type | Polyvinyl Chloride, Anti-Slip | |
| Jaw Length | 54mm | |
| Finish | Chrome Plated | |
| Jaw Style | Smooth | |
| Standards/Approvals | ISO 5745 | |
| Select all | ||
|---|---|---|
Brand BETA | ||
Product Type Long Nose Plier | ||
Sub Type Long Nose | ||
Number of Pieces 1 | ||
VDE/1000V Approved No | ||
Overall Length 160mm | ||
Material Steel | ||
ESD Safe No | ||
Handle Type Polyvinyl Chloride, Anti-Slip | ||
Jaw Length 54mm | ||
Finish Chrome Plated | ||
Jaw Style Smooth | ||
Standards/Approvals ISO 5745 | ||
RoHS Status: Exempt
The BETA extra-long needle knurled nose pliers,made of chrome-plated, with slip-proof double layer PVC coated handles. High-quality long nose pliers are suitable for professionals and enthusiasts alike.
Overall length 160mm
Related links
- BETA 1-Piece Long Nose Plier Smooth 54mm Jaw
- BETA 1-Piece Long Nose Plier Bent flat knurled nose 54mm Jaw
- BETA 1-Piece Long Nose Plier 54mm Jaw
- Bahco NS406-160 1-Piece Long Nose Plier 54mm Jaw
- BETA 1-Piece Long Nose Plier Smooth 56mm Jaw
- BETA 1-Piece Long Nose Plier Smooth 56.5mm Jaw
- BETA 1-Piece Long Nose Plier Smooth 58mm Jaw
- BETA 1-Piece Long Nose Plier Smooth 76mm Jaw
