BETA 1-Piece Circlip Plier, 200mm Overall
- RS Stock No.:
- 234-6134
- Mfr. Part No.:
- 1458
- Manufacturer:
- BETA
Subtotal (1 unit)*
€82.03
(exc. VAT)
€100.90
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €82.03 |
*price indicative
- RS Stock No.:
- 234-6134
- Mfr. Part No.:
- 1458
- Manufacturer:
- BETA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | BETA | |
| Product Type | Circlip Plier | |
| Number of Pieces | 1 | |
| Overall Length | 200mm | |
| Material | Steel | |
| ESD Safe | No | |
| Circlip Size Range | 30 → 100 mm | |
| Finish | Chrome | |
| Jaw Shape | Bent | |
| Standards/Approvals | DIN 5417 | |
| Non-Sparking | No | |
| Height Safe | No | |
| Select all | ||
|---|---|---|
Brand BETA | ||
Product Type Circlip Plier | ||
Number of Pieces 1 | ||
Overall Length 200mm | ||
Material Steel | ||
ESD Safe No | ||
Circlip Size Range 30 → 100 mm | ||
Finish Chrome | ||
Jaw Shape Bent | ||
Standards/Approvals DIN 5417 | ||
Non-Sparking No | ||
Height Safe No | ||
RoHS Status: Exempt
The BETA External butt-ended circlip pliers with 200mm length.
Diameter 30÷100 mm
Weight 190g
Related links
- Knipex 46 21 A31 1-Piece Circlip Plier, 200mm Overall
- Knipex 46 23 A31 1-Piece Circlip Plier, 200mm Overall
- Bahco 2928-200 1-Piece Circlip Plier 23.5mm Jaw
- Facom 1-Piece Circlip Plier, 200mm Overall ESD Safe
- Facom 1-Piece Circlip Plier, 200mm Overall Internal VDE/1000V Approved ESD Safe
- BETA 1-Piece Hose Clamp Plier, 200mm Overall
- BETA 1-Piece Circlip Plier 15mm Jaw
- BETA 1-Piece Circlip Plier 12mm Jaw
