BETA 1-Piece Circlip Plier, 170mm Overall, 15mm Jaw
- RS Stock No.:
- 233-1245
- Mfr. Part No.:
- 1034 170
- Manufacturer:
- BETA
Subtotal (1 unit)*
€31.96
(exc. VAT)
€39.31
(inc. VAT)
In Stock
- 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €31.96 |
*price indicative
- RS Stock No.:
- 233-1245
- Mfr. Part No.:
- 1034 170
- Manufacturer:
- BETA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | BETA | |
| Product Type | Circlip Plier | |
| Number of Pieces | 1 | |
| Overall Length | 170mm | |
| VDE/1000V Approved | No | |
| Handle Type | Polyvinyl Chloride | |
| Material | PVC | |
| ESD Safe | No | |
| Jaw Length | 15mm | |
| Circlip Size Range | 19 → 60 mm | |
| Finish | Chrome | |
| Jaw Shape | Bent | |
| Standards/Approvals | UNI 7914 DIN 5256 | |
| Height Safe | No | |
| Select all | ||
|---|---|---|
Brand BETA | ||
Product Type Circlip Plier | ||
Number of Pieces 1 | ||
Overall Length 170mm | ||
VDE/1000V Approved No | ||
Handle Type Polyvinyl Chloride | ||
Material PVC | ||
ESD Safe No | ||
Jaw Length 15mm | ||
Circlip Size Range 19 → 60 mm | ||
Finish Chrome | ||
Jaw Shape Bent | ||
Standards/Approvals UNI 7914 DIN 5256 | ||
Height Safe No | ||
RoHS Status: Exempt
The BETA internal circle has bent pattern and 90° PVC-coated handles.
Overall length 170mm
Related links
- BETA 1-Piece Circlip Plier 19mm Jaw
- BETA 1-Piece Circlip Plier 30mm Jaw
- BETA 1-Piece Circlip Plier 12mm Jaw
- BETA 1-Piece Circlip Plier 22mm Jaw
- Gedore 6702430 1-Piece Circlip Plier 43mm Jaw ESD Safe
- MECATRACTION 1-Piece Circlip Plier, 170mm Overall
- Knipex 1-Piece Circlip Plier, 170mm Overall Bent Nose
- Teng Tools MBE471-7 1-Piece Circlip Plier, 170mm Overall Bent Nose
