Facom 1-Piece Circlip Plier External
- RS Stock No.:
- 235-8118
- Mfr. Part No.:
- 469.PMT
- Manufacturer:
- Facom
Subtotal (1 unit)*
€74.82
(exc. VAT)
€92.03
(inc. VAT)
In Stock
- Plus 1 unit(s) shipping from 26 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €74.82 |
*price indicative
- RS Stock No.:
- 235-8118
- Mfr. Part No.:
- 469.PMT
- Manufacturer:
- Facom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Facom | |
| Product Type | Circlip Plier | |
| Number of Pieces | 1 | |
| VDE/1000V Approved | No | |
| Handle Type | Comfort Grip | |
| Material | Steel | |
| Circlip Size Range | 8 → 63 mm | |
| Finish | Chrome | |
| Jaw Style | External | |
| Jaw Shape | Straight | |
| Standards/Approvals | No | |
| Height Safe | Yes | |
| Select all | ||
|---|---|---|
Brand Facom | ||
Product Type Circlip Plier | ||
Number of Pieces 1 | ||
VDE/1000V Approved No | ||
Handle Type Comfort Grip | ||
Material Steel | ||
Circlip Size Range 8 → 63 mm | ||
Finish Chrome | ||
Jaw Style External | ||
Jaw Shape Straight | ||
Standards/Approvals No | ||
Height Safe Yes | ||
Non Compliant
- COO (Country of Origin):
- FR
The Facom makes this internal circlips pliers.
Standard circlips
Compatible tips:;794-7909: 470.E1
794-7833: 470.E2
794-7732: 470.E5
794-7735: 470.E6
188-3740: 470.E8
188-3838: 470.E9
Contents
One circlip pliers
Related links
- Facom 1-Piece Circlip Plier, 142mm Overall External ESD Safe
- Facom 1-Piece Circlip Plier, 150mm Overall External ESD Safe
- Knipex 1-Piece Circlip Plier, 180mm Overall External
- Facom 1-Piece Circlip Plier, 215mm Overall External ESD Safe
- Facom 1-Piece Circlip Plier, 180mm Overall External ESD Safe
- Facom 1-Piece Circlip Plier, 310mm Overall External ESD Safe
- Gedore 6702510 1-Piece Circlip Plier 53mm Jaw ESD Safe
- Gedore 6702350 1-Piece Circlip Plier 29mm Jaw ESD Safe
