Knipex 1-Piece Long Nose Plier Pointed, 140mm Overall, 42mm Jaw
- RS Stock No.:
- 238-6935
- Mfr. Part No.:
- 25 02 140
- Manufacturer:
- Knipex
Subtotal (1 unit)*
€27.40
(exc. VAT)
€33.70
(inc. VAT)
In Stock
- 41 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €27.40 |
*price indicative
- RS Stock No.:
- 238-6935
- Mfr. Part No.:
- 25 02 140
- Manufacturer:
- Knipex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Knipex | |
| Sub Type | Long Nose Pliers | |
| Product Type | Long Nose Plier | |
| Tip Size | 2 mm | |
| Number of Pieces | 1 | |
| VDE/1000V Approved | No | |
| Overall Length | 140mm | |
| ESD Safe | No | |
| Handle Type | Plastic Coated | |
| Material | Vanadium Electric Steel | |
| Jaw Length | 42mm | |
| Jaw Width | 15mm | |
| Finish | Black Atramentised | |
| Jaw Style | Pointed | |
| Non-Sparking | No | |
| Standards/Approvals | DIN EN 60900, IEC 60900, DIN ISO 5745, ASME B107.20, DIN ISO 5746 | |
| Select all | ||
|---|---|---|
Brand Knipex | ||
Sub Type Long Nose Pliers | ||
Product Type Long Nose Plier | ||
Tip Size 2 mm | ||
Number of Pieces 1 | ||
VDE/1000V Approved No | ||
Overall Length 140mm | ||
ESD Safe No | ||
Handle Type Plastic Coated | ||
Material Vanadium Electric Steel | ||
Jaw Length 42mm | ||
Jaw Width 15mm | ||
Finish Black Atramentised | ||
Jaw Style Pointed | ||
Non-Sparking No | ||
Standards/Approvals DIN EN 60900, IEC 60900, DIN ISO 5745, ASME B107.20, DIN ISO 5746 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
KNIPEX 25 02 140 Snipe Nose Side Cutting Pliers (Radio Pliers) with comfort handles black atramentized 140 mm
25 02 140 Snipe Nose Side Cutting Pliers half-round, long, tapered jaws. suitable for finer gripping and cutting work, also on easy and semi-difficult to reach areas. Knurled gripping surfaces. With cutting edges for soft, medium-hard and hard wire. Cutting edges additionally induction-hardened, cutting edge hardness approx. 61 HRC. With comfort handles MADE of three ergonomic components for optimised handling and with two KNIPEXtend interfaces for extensions. straight jaws. - Cutting capacities medium hard wire (diameter): Ø 2.5mm- Cutting capacities hard wire (diameter): Ø 1.6mm- Jaw thickness (joint) (T1): 8.0mm- Tips width (W4): 2.5mm- Tips thickness (T2): 2.0mm- Jaw length (L3): 42.0mm- Head width (W3): 15mm
Features and Benefits
Half-Round, Long, Tapered Jaws
Suitable For Finer Gripping And Cutting Work, Also On Easy And Semi-Difficult To Reach Areas
With Comfort Handles Made Of Three Ergonomic Components For Optimised Handling And With Two Knipextend Interfaces For Extensions
Suitable For Finer Gripping And Cutting Work, Also On Easy And Semi-Difficult To Reach Areas
With Comfort Handles Made Of Three Ergonomic Components For Optimised Handling And With Two Knipextend Interfaces For Extensions
Technical attributes
Knurled Gripping Surfaces
With Cutting Edges For Soft, Medium-Hard And Hard Wire
Cutting Edges Additionally Induction-Hardened, Cutting Edge Hardness Approx. 61 Hrc
With Cutting Edges For Soft, Medium-Hard And Hard Wire
Cutting Edges Additionally Induction-Hardened, Cutting Edge Hardness Approx. 61 Hrc
Standards
DIN ISO 5745
Related links
- Knipex 1-Piece Long Nose Plier Pointed 42mm Jaw
- Knipex 1-Piece Long Nose Plier Long Nose 42mm Jaw
- Knipex 1-Piece Long Nose Plier Round 42mm Jaw
- Knipex 1-Piece Flat Nose Plier Long 42mm Jaw
- Knipex 1-Piece Long Nose Plier 42mm Jaw
- Knipex 1-Piece Long Nose Plier 42mm Jaw
- Knipex 1-Piece Long Nose Plier Round 42mm Jaw
- Knipex 1-Piece Long Nose Plier Pointed 50mm Jaw
