Knipex 1-Piece Long Nose Plier Long Nose, 140mm Overall, 42mm Jaw
- RS Stock No.:
- 238-6933
- Mfr. Part No.:
- 25 01 140
- Manufacturer:
- Knipex
Subtotal (1 unit)*
€23.15
(exc. VAT)
€28.47
(inc. VAT)
In Stock
- Plus 24 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €23.15 |
*price indicative
- RS Stock No.:
- 238-6933
- Mfr. Part No.:
- 25 01 140
- Manufacturer:
- Knipex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Knipex | |
| Sub Type | Long Nose Pliers | |
| Product Type | Long Nose Plier | |
| Number of Pieces | 1 | |
| VDE/1000V Approved | No | |
| Overall Length | 140mm | |
| Handle Type | Plastic Coated | |
| Material | Vanadium Electric Steel | |
| ESD Safe | No | |
| Jaw Length | 42mm | |
| Jaw Width | 2.5mm | |
| Finish | Black Atramentised | |
| Jaw Style | Long Nose | |
| Standards/Approvals | IEC 60900, ASME B107.20, DIN ISO 5746, DIN ISO 5745, DIN EN 60900 | |
| Non-Sparking | No | |
| Select all | ||
|---|---|---|
Brand Knipex | ||
Sub Type Long Nose Pliers | ||
Product Type Long Nose Plier | ||
Number of Pieces 1 | ||
VDE/1000V Approved No | ||
Overall Length 140mm | ||
Handle Type Plastic Coated | ||
Material Vanadium Electric Steel | ||
ESD Safe No | ||
Jaw Length 42mm | ||
Jaw Width 2.5mm | ||
Finish Black Atramentised | ||
Jaw Style Long Nose | ||
Standards/Approvals IEC 60900, ASME B107.20, DIN ISO 5746, DIN ISO 5745, DIN EN 60900 | ||
Non-Sparking No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
KNIPEX 25 01 140 Snipe Nose Side Cutting Pliers (Radio Pliers) with plastic coating black atramentized 140 mm
25 01 140 Snipe Nose Side Cutting Pliers half-round, long, tapered jaws. suitable for finer gripping and cutting work, also on easy and semi-difficult to reach areas. Knurled gripping surfaces. With cutting edges for soft, medium-hard and hard wire. Cutting edges additionally induction-hardened, cutting edge hardness approx. 61 HRC. straight jaws. - Cutting capacities medium hard wire (diameter): Ø 2.5mm- Cutting capacities hard wire (diameter): Ø 1.6mm- Jaw thickness (joint) (T1): 8.0mm- Tips width (W4): 2.5mm- Tips thickness (T2): 2.0mm- Jaw length (L3): 42.0mm- Head width (W3): 15mm
Features and Benefits
Half-Round, Long, Tapered Jaws
Suitable For Finer Gripping And Cutting Work, Also On Easy And Semi-Difficult To Reach Areas
Suitable For Finer Gripping And Cutting Work, Also On Easy And Semi-Difficult To Reach Areas
Technical attributes
Knurled Gripping Surfaces
With Cutting Edges For Soft, Medium-Hard And Hard Wire
Cutting Edges Additionally Induction-Hardened, Cutting Edge Hardness Approx. 61 Hrc
With Cutting Edges For Soft, Medium-Hard And Hard Wire
Cutting Edges Additionally Induction-Hardened, Cutting Edge Hardness Approx. 61 Hrc
Related links
- Knipex 1-Piece Long Nose Plier Pointed 42mm Jaw
- Knipex 1-Piece Flat Nose Plier Long 42mm Jaw
- Knipex 1-Piece Long Nose Plier Round 42mm Jaw
- Knipex 1-Piece Long Nose Plier 42mm Jaw
- Knipex 1-Piece Long Nose Plier 42mm Jaw
- Knipex 1-Piece Long Nose Plier Round 42mm Jaw
- Knipex 1-Piece Round Nose Plier Round 28mm Jaw
- Knipex 1-Piece Long Nose Plier Round 50mm Jaw
