Knipex 1-Piece Long Nose Plier Pointed, 160mm Overall, 50mm Jaw
- RS Stock No.:
- 238-6940
- Distrelec Article No.:
- 180-44-833
- Mfr. Part No.:
- 25 25 160
- Manufacturer:
- Knipex
Subtotal (1 unit)*
€37.15
(exc. VAT)
€45.69
(inc. VAT)
Limited stock
- 13 left, ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €37.15 |
*price indicative
- RS Stock No.:
- 238-6940
- Distrelec Article No.:
- 180-44-833
- Mfr. Part No.:
- 25 25 160
- Manufacturer:
- Knipex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Knipex | |
| Sub Type | Radio Plier | |
| Product Type | Long Nose Plier | |
| Number of Pieces | 1 | |
| Tip Size | 3 mm | |
| VDE/1000V Approved | No | |
| Overall Length | 160mm | |
| Material | Vanadium Electric Steel | |
| Handle Type | Comfort Grip | |
| ESD Safe | No | |
| Jaw Length | 50mm | |
| Jaw Width | 16.5mm | |
| Finish | Chrome | |
| Jaw Style | Pointed | |
| Standards/Approvals | DIN ISO 5746, IEC 60900, DIN EN 60900, ASME B107.20, DIN ISO 5745 | |
| Non-Sparking | No | |
| Select all | ||
|---|---|---|
Brand Knipex | ||
Sub Type Radio Plier | ||
Product Type Long Nose Plier | ||
Number of Pieces 1 | ||
Tip Size 3 mm | ||
VDE/1000V Approved No | ||
Overall Length 160mm | ||
Material Vanadium Electric Steel | ||
Handle Type Comfort Grip | ||
ESD Safe No | ||
Jaw Length 50mm | ||
Jaw Width 16.5mm | ||
Finish Chrome | ||
Jaw Style Pointed | ||
Standards/Approvals DIN ISO 5746, IEC 60900, DIN EN 60900, ASME B107.20, DIN ISO 5745 | ||
Non-Sparking No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
Snipe Nose Side Cutting Pliers
Half-round, long, tapered jaws
Suitable for finer gripping and cutting work, also on easy and semi-difficult to reach areas
With comfort handles: consisting of three ergonomic components for optimized handling and equipped with two KNIPEXtend interfaces for extensions
Approvals
DIN ISO 5745
Related links
- Knipex 1-Piece Long Nose Plier Pointed 50mm Jaw
- Knipex 1-Piece Long Nose Plier Round 50mm Jaw
- Knipex 1-Piece Long Nose Plier 50mm Jaw
- Knipex 1-Piece Long Nose Plier 50mm Jaw
- Knipex 1-Piece Long Nose Plier Round 50mm Jaw
- Knipex 25 26 1-Piece Long Nose Plier Round 50mm Jaw
- Knipex 1-Piece Long Nose Plier 50mm Jaw
- Knipex 1-Piece Long Nose Plier Half Round 54mm Jaw
