Knipex 1-Piece Long Nose Plier, 200mm Overall, 73mm Jaw
- RS Stock No.:
- 238-6942
- Mfr. Part No.:
- 26 13 200
- Manufacturer:
- Knipex
Subtotal (1 unit)*
€37.39
(exc. VAT)
€45.99
(inc. VAT)
In Stock
- Plus 14 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €37.39 |
*price indicative
- RS Stock No.:
- 238-6942
- Mfr. Part No.:
- 26 13 200
- Manufacturer:
- Knipex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Knipex | |
| Sub Type | Stork Beak Plier | |
| Product Type | Long Nose Plier | |
| Number of Pieces | 1 | |
| Tip Size | 3 mm | |
| Overall Length | 200mm | |
| VDE/1000V Approved | No | |
| ESD Safe | No | |
| Material | Vanadium Electric Steel | |
| Handle Type | Plastic Coated | |
| Jaw Length | 73mm | |
| Jaw Width | 18mm | |
| Finish | Chrome | |
| Standards/Approvals | DIN ISO 5745 | |
| Non-Sparking | No | |
| Select all | ||
|---|---|---|
Brand Knipex | ||
Sub Type Stork Beak Plier | ||
Product Type Long Nose Plier | ||
Number of Pieces 1 | ||
Tip Size 3 mm | ||
Overall Length 200mm | ||
VDE/1000V Approved No | ||
ESD Safe No | ||
Material Vanadium Electric Steel | ||
Handle Type Plastic Coated | ||
Jaw Length 73mm | ||
Jaw Width 18mm | ||
Finish Chrome | ||
Standards/Approvals DIN ISO 5745 | ||
Non-Sparking No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
Nippers with half round nose 200mm with cutting edge - Chrome plated
The Knipex half round nose plier has cutting edges additionally induction hardened, cutting edge hardness approx. 61 HRC With cutting edges for soft, medium hard and hard wire. It has 200 mm length.
Features and Benefits
PVC coated - Chrome plated
Elastic nails: non-deformable, even under torsion
Precision tips, flexible and torsion resistant
Half round, long and tapered jaws
With cutting edges (hardness approx. 61 HRC) for soft, medium and hard wire;Chrome vanadium electrical steel, forged, oil-hardened in several stages
Standards
DIN ISO 5745
Related links
- Knipex 1-Piece Long Nose Plier 73mm Jaw
- Knipex 1-Piece Long Nose Plier Round 73mm Jaw
- Knipex 1-Piece Long Nose Plier Straight 73mm Jaw
- Knipex 1-Piece Nose Plier Round 73mm Jaw
- Knipex 1-Piece Long Nose Plier Serrated 73mm Jaw
- Knipex 1-Piece Long Nose Plier Round 73mm Jaw
- Knipex 1-Piece Nose Plier Round 73mm Jaw
- SAM 1-Piece Long Nose Plier Smooth 73mm Jaw
