Knipex 1-Piece Long Nose Plier, 200mm Overall, 73mm Jaw

Subtotal (1 unit)*

€44.50

(exc. VAT)

€54.74

(inc. VAT)

Add to Basket
Select or type quantity
Limited stock
  • Plus 8 left, shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€44.50

*price indicative

RS Stock No.:
238-6947
Distrelec Article No.:
180-44-835
Mfr. Part No.:
26 25 200
Manufacturer:
Knipex
Find similar products by selecting one or more attributes.
Select all

Brand

Knipex

Product Type

Long Nose Plier

Sub Type

Stork Beak Plier

Number of Pieces

1

Overall Length

200mm

VDE/1000V Approved

No

ESD Safe

No

Material

Vanadium Electric Steel

Handle Type

Polished Chrome

Jaw Length

73mm

Jaw Width

18mm

Finish

Black Atramentised

Standards/Approvals

DIN ISO 5745

Non-Sparking

No

RoHS Status: Exempt

KNIPEX 26 25 200 Snipe Nose Side Cutting Pliers (Stork Beak Pliers) with comfort handles chrome-plated 200 mm


26 25 200 Snipe Nose Side Cutting Pliers half-round, long, tapered jaws. distortion-tolerant, elastic precision tips. suitable for finer gripping and cutting work, also on easy and semi-difficult to reach areas. With cutting edges for soft, medium-hard and hard wire. Cutting edges additionally induction-hardened, cutting edge hardness approx. 61 HRC. With comfort handles MADE of three ergonomic components for optimised handling and with two KNIPEXtend interfaces for extensions. 40° angled jaws. - Cutting capacities medium hard wire (diameter): Ø 3.2mm- Cutting capacities hard wire (diameter): Ø 2.2mm- Jaw thickness (joint) (T1): 9.5mm- Tips width (W4): 3.0mm- Tips thickness (T2): 2.5mm- Gripping surface length (L4): 23.0mm- Jaw length (L3): 73.0mm- Head width (W3): 18mm

Features and Benefits


Half-Round, Long, Tapered Jaws
Distortion-Tolerant, Elastic Precision Tips
Suitable For Finer Gripping And Cutting Work, Also On Easy And Semi-Difficult To Reach Areas
With Comfort Handles Made Of Three Ergonomic Components For Optimised Handling And With Two Knipextend Interfaces For Extensions

Technical attributes


With Cutting Edges For Soft, Medium-Hard And Hard Wire
Cutting Edges Additionally Induction-Hardened, Cutting Edge Hardness Approx. 61 Hrc

Standards

DIN ISO 5745

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy