Knipex 35 21 1-Piece Long Nose Plier, 115mm Overall, 22.5mm Jaw
- RS Stock No.:
- 238-6960
- Mfr. Part No.:
- 35 21 115
- Manufacturer:
- Knipex
Subtotal (1 unit)*
€38.89
(exc. VAT)
€47.83
(inc. VAT)
In Stock
- 13 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €38.89 |
*price indicative
- RS Stock No.:
- 238-6960
- Mfr. Part No.:
- 35 21 115
- Manufacturer:
- Knipex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Knipex | |
| Product Type | Long Nose Plier | |
| Number of Pieces | 1 | |
| VDE/1000V Approved | No | |
| Overall Length | 115mm | |
| Material | Chrome Steel | |
| ESD Safe | No | |
| Jaw Length | 22.5mm | |
| Finish | Mirror Polished | |
| Jaw Shape | Straight | |
| Model Number | 35 21 | |
| Standards/Approvals | DIN EN 61 340-5, DIN ISO 9655 | |
| Non-Sparking | No | |
| Height Safe | No | |
| Select all | ||
|---|---|---|
Brand Knipex | ||
Product Type Long Nose Plier | ||
Number of Pieces 1 | ||
VDE/1000V Approved No | ||
Overall Length 115mm | ||
Material Chrome Steel | ||
ESD Safe No | ||
Jaw Length 22.5mm | ||
Finish Mirror Polished | ||
Jaw Shape Straight | ||
Model Number 35 21 | ||
Standards/Approvals DIN EN 61 340-5, DIN ISO 9655 | ||
Non-Sparking No | ||
Height Safe No | ||
RoHS Status: Exempt
KNIPEX 35 21 115 Electronics Pliers with box joint with non-slip plastic grips 115 mm
35 21 115 Electronics Pliers Durable, load-optimised design with backlash-free box joint. Head carefully rounded: no Sharp edges that could damage the material. High, slim sleeves for fine and comfortable gripping between thumb and index finger. Uniform bending behavior for a more direct sense of work. Smoothly ground gripping surfaces for damage-free gripping. Low-friction double spring for smooth and even opening. The mirror polish in combination with a fine oil film provides rust protection - no circuit faults caused by peeling chrome from plated tools. Flat, wide jaws, smoothly ground gripping surfaces. half-round jaws. - Jaw length (B): 22.5mm- Jaw thickness (joint) (D): 6.5mm- Tips width (E): 2.0mm- Tips thickness (F): 1.5mm- Head width (A): 11.0mm
Features and Benefits
Durable, Load-Optimised Design With Backlash-Free Box Joint
Head Carefully Rounded: No Sharp Edges That Could Damage The Material
High, Slim Sleeves For Fine And Comfortable Gripping Between Thumb And Index Finger
Flat, Wide Jaws, Smoothly Ground Gripping Surfaces
Head Carefully Rounded: No Sharp Edges That Could Damage The Material
High, Slim Sleeves For Fine And Comfortable Gripping Between Thumb And Index Finger
Flat, Wide Jaws, Smoothly Ground Gripping Surfaces
Technical attributes
Uniform Bending Behavior For A More Direct Sense Of Work
Smoothly Ground Gripping Surfaces For Damage-Free Gripping
Low-Friction Double Spring For Smooth And Even Opening
The Mirror Polish In Combination With A Fine Oil Film Provides Rust Protection - No Circuit Faults Caused By Peeling Chrome From Plated Tools
Smoothly Ground Gripping Surfaces For Damage-Free Gripping
Low-Friction Double Spring For Smooth And Even Opening
The Mirror Polish In Combination With A Fine Oil Film Provides Rust Protection - No Circuit Faults Caused By Peeling Chrome From Plated Tools
Standards
DIN ISO 9655
Related links
- Knipex 35 22 1-Piece Long Nose Plier 22.5mm Jaw
- Knipex 35 32 1-Piece Long Nose Plier 22.5mm Jaw
- Knipex 35 11 1-Piece Flat Nose Plier 22.5mm Jaw
- Knipex 35 32 1-Piece Long Nose Plier 22.5mm Jaw ESD Safe
- Knipex 35 42 1-Piece Long Nose Plier 22.5mm Jaw ESD Safe
- Knipex 35 12 1-Piece Flat Nose Plier 22.5mm Jaw
- Knipex 35 22 1-Piece Long Nose Plier Round 22.5mm Jaw ESD Safe
- Knipex 35 12 1-Piece Flat Nose Plier 22.5mm Jaw ESD Safe
