Knipex Cobra® 1-Piece Water Pump Plier, 300mm Overall, 60mm Jaw
- RS Stock No.:
- 238-6983
- Mfr. Part No.:
- 87 02 300
- Manufacturer:
- Knipex
Subtotal (1 unit)*
€56.44
(exc. VAT)
€69.42
(inc. VAT)
In Stock
- Plus 11 unit(s) shipping from 16 November 2026
- Plus 8 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €56.44 |
*price indicative
- RS Stock No.:
- 238-6983
- Mfr. Part No.:
- 87 02 300
- Manufacturer:
- Knipex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Knipex | |
| Product Type | Water Pump Plier | |
| Sub Type | Water Pump Plier | |
| Number of Pieces | 1 | |
| Overall Length | 300mm | |
| Number of Positions | 30 | |
| VDE/1000V Approved | No | |
| Material | Chrome Vanadium Steel, Electric Steel | |
| ESD Safe | No | |
| Jaw Length | 60mm | |
| Jaw Opening | 60mm | |
| Finish | Chrome Plated, Black Atramentised, Polished | |
| Non-Sparking | No | |
| Standards/Approvals | DIN EN 60900, DIN ISO 5746, DIN ISO 5745, ASME B107.20, IEC 60900 | |
| Select all | ||
|---|---|---|
Brand Knipex | ||
Product Type Water Pump Plier | ||
Sub Type Water Pump Plier | ||
Number of Pieces 1 | ||
Overall Length 300mm | ||
Number of Positions 30 | ||
VDE/1000V Approved No | ||
Material Chrome Vanadium Steel, Electric Steel | ||
ESD Safe No | ||
Jaw Length 60mm | ||
Jaw Opening 60mm | ||
Finish Chrome Plated, Black Atramentised, Polished | ||
Non-Sparking No | ||
Standards/Approvals DIN EN 60900, DIN ISO 5746, DIN ISO 5745, ASME B107.20, IEC 60900 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
KNIPEX 87 02 300 Cobra® High-Tech Water Pump Pliers with comfort handles grey atramentized 300 mm
87 02 300 KNIPEX Cobra® Push the button for adjustment on the workpiece. Fine adjustment for optimum adaptation to different sizes of workpieces and a comfortable handle width. Self-clamping on pipes and nuts: no slipping on the workpiece, effortless working. Gripping surfaces with special hardened teeth, teeth hardness approx. 61 HRC: high wear resistance and stable gripping. Box-joint design for high stability due to double guide. Reliable catching of the hinge bolt: no unintentional shifting. Pinch guard prevents operators' fingers being pinched. With comfort handles MADE of three ergonomic components for optimised handling and with two KNIPEXtend interfaces for extensions. - Adjustment positions: 30- Capacities for pipes (diameter): Ø 2 3/4in- Capacities for nuts: 60mm- Capacities for pipes (diameter): Ø 70mm
Features and Benefits
With Comfort Handles Made Of Three Ergonomic Components For Optimised Handling And With Two Knipextend Interfaces For Extensions
Technical attributes
Push The Button For Adjustment On The Workpiece
Fine Adjustment For Optimum Adaptation To Different Sizes Of Workpieces And A Comfortable Handle Width
Self-Clamping On Pipes And Nuts: No Slipping On The Workpiece, Effortless Working
Gripping Surfaces With Special Hardened Teeth, Teeth Hardness Approx. 61 Hrc: High Wear Resistance And Stable Gripping
Box-Joint Design For High Stability Due To Double Guide
Fine Adjustment For Optimum Adaptation To Different Sizes Of Workpieces And A Comfortable Handle Width
Self-Clamping On Pipes And Nuts: No Slipping On The Workpiece, Effortless Working
Gripping Surfaces With Special Hardened Teeth, Teeth Hardness Approx. 61 Hrc: High Wear Resistance And Stable Gripping
Box-Joint Design For High Stability Due To Double Guide
Standards
DIN ISO 8976
Related links
- Knipex Cobra® 1-Piece Water Pump Plier 60mm Jaw
- Knipex Alligator® 1-Piece Water Pump Plier 60mm Jaw
- Knipex Cobra® QuickSet 1-Piece Water Pump Plier 70mm Jaw
- Facom 1-Piece Water Pump Plier 60mm Jaw
- Knipex Cobra® 1-Piece Water Pump Plier 36mm Jaw
- Knipex Cobra® 1-Piece Water Pump Plier 46mm Jaw
- Knipex Alligator® 1-Piece Water Pump Plier, 310mm Overall
- Knipex Cobra® Water Pump Pliers Flat 60mm Jaw
