Erem 1-Piece Electronic Pliers Crosshatch Knurled, 120mm Overall, 8mm Jaw ESD Safe
- RS Stock No.:
- 240-0735
- Mfr. Part No.:
- 505BGC
- Manufacturer:
- Erem
Subtotal (1 unit)*
€133.37
(exc. VAT)
€164.05
(inc. VAT)
Temporarily out of stock
- 1 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €133.37 |
*price indicative
- RS Stock No.:
- 240-0735
- Mfr. Part No.:
- 505BGC
- Manufacturer:
- Erem
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Erem | |
| Product Type | Electronic Pliers | |
| Number of Pieces | 1 | |
| Overall Length | 120mm | |
| VDE/1000V Approved | No | |
| Material | Steel | |
| Handle Type | Insulated | |
| ESD Safe | Yes | |
| Jaw Length | 8mm | |
| Finish | Non-Reflecting Surface | |
| Jaw Style | Crosshatch Knurled | |
| Non-Sparking | No | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Erem | ||
Product Type Electronic Pliers | ||
Number of Pieces 1 | ||
Overall Length 120mm | ||
VDE/1000V Approved No | ||
Material Steel | ||
Handle Type Insulated | ||
ESD Safe Yes | ||
Jaw Length 8mm | ||
Finish Non-Reflecting Surface | ||
Jaw Style Crosshatch Knurled | ||
Non-Sparking No | ||
Standards/Approvals RoHS | ||
Weller Electronic Pliers, 120mm Overall Length, 8mm Jaw Length - 505BGC
This electronic plier is a hand tool designed for precision work in electronic and electrical environments. It combines a controlled gripping surface with insulated handles to support delicate component handling while reducing risk from static. The tool's Compact profile and knurled jaws make it suitable for tasks requiring steady manipulation of small parts in industrial and laboratory settings.
Features and Benefits:
• 8mm jaw length provides precise access to small components
• Non-reflecting steel finish reduces glare under bright lighting
• Crosshatch knurled jaw improves secure gripping of tiny parts
• Insulated handle reduces conductive contact during handling
• ESD-safe construction minimises electrostatic discharge risk
• 120mm overall length offers balanced control and reach
• Non-reflecting steel finish reduces glare under bright lighting
• Crosshatch knurled jaw improves secure gripping of tiny parts
• Insulated handle reduces conductive contact during handling
• ESD-safe construction minimises electrostatic discharge risk
• 120mm overall length offers balanced control and reach
Applications
• Suitable for fine component extraction in electronics assembly
• Ideal for cable and wire positioning in electrical panels
• Used for handling small parts in automation equipment maintenance
• Can be used for delicate tasks in mechanical sub-assembly work
• Ideal for cable and wire positioning in electrical panels
• Used for handling small parts in automation equipment maintenance
• Can be used for delicate tasks in mechanical sub-assembly work
Are these pliers suitable for work around sensitive circuits?
Yes, the tool is designed to be ESD-safe, helping to limit electrostatic discharge when handling sensitive electronic components.
What material and surface treatment affect durability and visibility?
The jaws are MADE from steel with a non-reflecting surface finish to provide wear resistance while reducing glare under inspection lights.
Do the handles offer any electrical protection ratings?
The handles are insulated to reduce conductive contact, though they are not rated for 1000V DC protection.
How does the jaw texture influence handling?
The crosshatch knurled pattern increases friction between the jaws and small items, improving grip stability during precise manipulations.
Related links
- Erem 1-Piece Electronic Pliers Crosshatch Knurled 8mm Jaw ESD Safe
- Erem 1-Piece Electronic Pliers Smooth 23mm Jaw ESD Safe
- Erem 1-Piece Electronic Pliers Smooth 23mm Jaw ESD Safe
- Erem 1-Piece Round Nose Plier Round 22mm Jaw ESD Safe
- ideal-tek PC30E.IT 1-Piece Plier Bent 8mm Jaw ESD Safe
- Weller Erem 542E 1-Piece Long Nose Plier Flat Nose 23mm Jaw ESD Safe
- Weller Erem Long Nose Plier Round 23mm Jaw ESD Safe
- Weller Erem Long Nose Plier Round 25, 5mm Jaw ESD Safe
