Knipex Twingrip 1-Piece Water Pump Plier, 200mm Overall
- RS Stock No.:
- 247-3267
- Distrelec Article No.:
- 303-07-954
- Mfr. Part No.:
- 82 02 200
- Manufacturer:
- Knipex
Subtotal (1 unit)*
€34.11
(exc. VAT)
€41.96
(inc. VAT)
In Stock
- 51 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €34.11 |
*price indicative
- RS Stock No.:
- 247-3267
- Distrelec Article No.:
- 303-07-954
- Mfr. Part No.:
- 82 02 200
- Manufacturer:
- Knipex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Knipex | |
| Product Type | Water Pump Plier | |
| Number of Pieces | 1 | |
| Overall Length | 200mm | |
| VDE/1000V Approved | No | |
| Cutting Capacity | 22 mm | |
| Material | Electric Steel, Chrome Vanadium Steel | |
| Handle Type | Comfort Grip | |
| ESD Safe | No | |
| Jaw Opening | 22mm | |
| Finish | Polished | |
| Non-Sparking | No | |
| Standards/Approvals | REACH no, RoHS no | |
| Select all | ||
|---|---|---|
Brand Knipex | ||
Product Type Water Pump Plier | ||
Number of Pieces 1 | ||
Overall Length 200mm | ||
VDE/1000V Approved No | ||
Cutting Capacity 22 mm | ||
Material Electric Steel, Chrome Vanadium Steel | ||
Handle Type Comfort Grip | ||
ESD Safe No | ||
Jaw Opening 22mm | ||
Finish Polished | ||
Non-Sparking No | ||
Standards/Approvals REACH no, RoHS no | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
KNIPEX 82 02 200 TwinGrip Front and side gripping pliers with comfort handles grey atramentized 200 mm
82 02 200 KNIPEX TwinGrip Gripping, tightening and loosening screws with worn heads and drives. Unique combination: front and side gripping function, box joint, push-button adjustment. Biting front jaw with robust teeth and high transmission ratio at the tip of the jaw. Very slim pliers: Work even in confined spaces, with a narrow turning zone for fast screwing Pinch guard prevents operators' fingers being pinched. Durable and resilient thanks to robust, box-type pliers joint. The all-rounder for all common tasks. With comfort handles MADE of three ergonomic components for optimised handling and with two KNIPEXtend interfaces for extensions. Large front and side gripping capacity for diameters and widths across flats 4 - 22 mm. Reliable, frontal gripping of flat workpieces up to 8 mm thanks to three-point system. Five-way adjustable slip joint with push button adjustment for precise adjustment of gripping capacity. - Adjustment positions: 5- Capacities for pipes (diameter): Ø 5/32 – 7/8in- Capacities for pipes (diameter): Ø 4 – 22mm- Capacities for nuts: 4 – 22mm- Capacities for nuts: 5/32 – 7/8in
Features and Benefits
Gripping, Tightening And Loosening Screws With Worn Heads And Drives
Unique Combination: Front And Side Gripping Function, Box Joint, Push-Button Adjustment
Biting Front Jaw With Robust Teeth And High Transmission Ratio At The Tip Of The Jaw
The All-Rounder For All Common Tasks
With Comfort Handles Made Of Three Ergonomic Components For Optimised Handling And With Two Knipextend Interfaces For Extensions
Large Front And Side Gripping Capacity For Diameters And Widths Across Flats 4 - 22 Mm
Reliable, Frontal Gripping Of Flat Workpieces Up To 8 Mm Thanks To Three-Point System
Five-Way Adjustable Slip Joint With Push Button Adjustment For Precise Adjustment Of Gripping Capacity
Unique Combination: Front And Side Gripping Function, Box Joint, Push-Button Adjustment
Biting Front Jaw With Robust Teeth And High Transmission Ratio At The Tip Of The Jaw
The All-Rounder For All Common Tasks
With Comfort Handles Made Of Three Ergonomic Components For Optimised Handling And With Two Knipextend Interfaces For Extensions
Large Front And Side Gripping Capacity For Diameters And Widths Across Flats 4 - 22 Mm
Reliable, Frontal Gripping Of Flat Workpieces Up To 8 Mm Thanks To Three-Point System
Five-Way Adjustable Slip Joint With Push Button Adjustment For Precise Adjustment Of Gripping Capacity
Technical attributes
Very Slim Pliers: Work Even In Confined Spaces, With A Narrow Turning Zone For Fast Screwing.
Pinch Guard Prevents Operators' Fingers Being Pinched
Durable And Resilient Thanks To Robust, Box-Type Pliers Joint
Pinch Guard Prevents Operators' Fingers Being Pinched
Durable And Resilient Thanks To Robust, Box-Type Pliers Joint
Related links
- Knipex Twingrip 1-Piece Water Pump Plier, 200mm Overall
- Knipex TwinGrip 1-Piece Gripping Plier, 200mm Overall
- Knipex TwinGrip 1-Piece Gripping Plier, 257mm Overall
- Knipex 1-Piece Combination Plier, 200mm Overall
- Knipex TwinGrip 1-Piece Gripping Plier, 154mm Overall
- Knipex TwinGrip 1-Piece Gripping Plier, 250mm Overall
- BETA 1-Piece Water Pump Plier 34mm Jaw
- Irwin 2-Piece Water Pump Plier, 200mm Overall Curved VDE/1000V Approved
