BETA 1-Piece Water Pump Plier, 200mm Overall, 34mm Jaw
- RS Stock No.:
- 234-4905
- Mfr. Part No.:
- 1153 200
- Manufacturer:
- BETA
Subtotal (1 unit)*
€28.76
(exc. VAT)
€35.37
(inc. VAT)
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €28.76 |
*price indicative
- RS Stock No.:
- 234-4905
- Mfr. Part No.:
- 1153 200
- Manufacturer:
- BETA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | BETA | |
| Product Type | Water Pump Plier | |
| Number of Pieces | 1 | |
| Overall Length | 200mm | |
| Handle Type | Polyvinyl Chloride | |
| Material | PVC | |
| ESD Safe | No | |
| Jaw Length | 34mm | |
| Standards/Approvals | UNI ISO 9343 | |
| Select all | ||
|---|---|---|
Brand BETA | ||
Product Type Water Pump Plier | ||
Number of Pieces 1 | ||
Overall Length 200mm | ||
Handle Type Polyvinyl Chloride | ||
Material PVC | ||
ESD Safe No | ||
Jaw Length 34mm | ||
Standards/Approvals UNI ISO 9343 | ||
RoHS Status: Exempt
The BETA adjustable pliers with two positions. Made of PVC-coated handles. High-quality adjustable pliers are suitable for professionals and enthusiasts alike.
Overall length 200mm
Related links
- Knipex 1-Piece Long Nose Plier Half Round 34mm Jaw
- Bahco 1-Piece Water Pump Plier 45mm Jaw
- Knipex Twingrip 1-Piece Water Pump Plier, 200mm Overall
- BETA 1-Piece Water Pump Plier 48mm Jaw
- BETA 1-Piece Water Pump Plier 26mm Jaw
- BETA 1-Piece Water Pump Plier 47mm Jaw
- BETA 1-Piece Water Pump Plier 39mm Jaw
- BETA 1-Piece Water Pump Plier 29mm Jaw
