Expert by Facom 1-Piece Long Nose Plier Serrated, 160mm Overall, 70mm Jaw
- RS Stock No.:
- 255-2756
- Mfr. Part No.:
- E080407
- Manufacturer:
- Expert by Facom
Subtotal (1 unit)*
€17.18
(exc. VAT)
€21.13
(inc. VAT)
In Stock
- 25 unit(s) ready to ship
- Plus 259 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €17.18 |
*price indicative
- RS Stock No.:
- 255-2756
- Mfr. Part No.:
- E080407
- Manufacturer:
- Expert by Facom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Expert by Facom | |
| Product Type | Long Nose Plier | |
| Sub Type | Long Nose Pliers | |
| Number of Pieces | 1 | |
| VDE/1000V Approved | No | |
| Overall Length | 160mm | |
| Handle Type | Ergonomic | |
| Material | Chromium | |
| ESD Safe | No | |
| Jaw Length | 70mm | |
| Jaw Style | Serrated | |
| Non-Sparking | No | |
| Standards/Approvals | DIN ISO 5745 | |
| Select all | ||
|---|---|---|
Brand Expert by Facom | ||
Product Type Long Nose Plier | ||
Sub Type Long Nose Pliers | ||
Number of Pieces 1 | ||
VDE/1000V Approved No | ||
Overall Length 160mm | ||
Handle Type Ergonomic | ||
Material Chromium | ||
ESD Safe No | ||
Jaw Length 70mm | ||
Jaw Style Serrated | ||
Non-Sparking No | ||
Standards/Approvals DIN ISO 5745 | ||
- COO (Country of Origin):
- FR
The Expert by Facom straight long nose pliers has slim nose ensuring optimum access when used in a confined environment. Finely serrated noses with a side wire-cutter. It has ergonomic handle for better comfort in long and repetitive use.
177 g weight
Related links
- Bahco 2430G 5-Piece Long Nose Plier Serrated 51mm Jaw
- Bahco Long Nose Plier Serrated 70mm Jaw
- Expert by Facom 1-Piece Long Nose Plier 40mm Jaw
- Knipex 28 81 1-Piece Long Nose Plier Half Round 70mm Jaw
- Facom 1-Piece Round Nose Plier Serrated, 160mm Overall
- ideal-tek PP2005E.IT Nose Plier Serrated 30mm Jaw ESD Safe
- ideal-tek PP2007E.IT Flat Nose Plier Serrated 30mm Jaw ESD Safe
- Expert by Facom 1-Piece Long Nose Plier 50mm Jaw