SAM 201-25V 1-Piece Water Pump Plier, 240mm Overall Non-Slip Notched Arm, 34mm Jaw
- RS Stock No.:
- 262-5949
- Mfr. Part No.:
- 201-25V
- Manufacturer:
- SAM
Subtotal (1 unit)*
€25.45
(exc. VAT)
€31.30
(inc. VAT)
Temporarily out of stock
- Shipping from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €25.45 |
*price indicative
- RS Stock No.:
- 262-5949
- Mfr. Part No.:
- 201-25V
- Manufacturer:
- SAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Product Type | Water Pump Plier | |
| Sub Type | Water Pump Pliers | |
| Number of Pieces | 1 | |
| Overall Length | 240mm | |
| Number of Positions | 7 | |
| Material | Forged | |
| Handle Type | Anti-Slip | |
| Jaw Length | 34mm | |
| Jaw Opening | 32mm | |
| Jaw Style | Non-Slip Notched Arm | |
| Standards/Approvals | NF ISO 8976, DIN ISO 8976 | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Product Type Water Pump Plier | ||
Sub Type Water Pump Pliers | ||
Number of Pieces 1 | ||
Overall Length 240mm | ||
Number of Positions 7 | ||
Material Forged | ||
Handle Type Anti-Slip | ||
Jaw Length 34mm | ||
Jaw Opening 32mm | ||
Jaw Style Non-Slip Notched Arm | ||
Standards/Approvals NF ISO 8976, DIN ISO 8976 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Vallorbe plumbers double rack slip-joint multigrip pliers anti-finger-pinching system and nine positions.
High-strength self-tightening teeth suitable for round, square and hexagonal parts
Forged part (finesse and strength) with high-frequency quenching (increased lifetime)
Related links
- CK T3659A 1-Piece Water Pump Plier, 240mm Overall
- Facom 1-Piece Water Pump Plier 60mm Jaw
- Expert by Facom 1-Piece Water Pump Plier 36mm Jaw
- RS PRO 2-Piece Water Pump Plier, 240mm Overall Curved VDE/1000V Approved
- BETA 1-Piece Water Pump Plier 48mm Jaw
- Stanley 2-84-301 6-Piece Water Pump Plier, 240mm Overall
- Phoenix Contact 1212365 1-Piece Water Pump Plier, 240mm Overall VDE/1000V Approved
- Phoenix Contact 1212819 6-Piece Water Pump Plier, 240mm Overall VDE/1000V Approved
