Phoenix Contact 1212365 1-Piece Water Pump Plier, 240mm Overall VDE/1000V Approved
- RS Stock No.:
- 130-291
- Mfr. Part No.:
- 1212365
- Manufacturer:
- Phoenix Contact
Subtotal (1 unit)*
€43.26
(exc. VAT)
€53.21
(inc. VAT)
In Stock
- Plus 3 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €43.26 |
*price indicative
- RS Stock No.:
- 130-291
- Mfr. Part No.:
- 1212365
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Sub Type | Water Pump Plier | |
| Product Type | Water Pump Plier | |
| Number of Pieces | 1 | |
| VDE/1000V Approved | Yes | |
| Overall Length | 240mm | |
| Handle Type | Ergonomic | |
| Standards/Approvals | EU REACH SVHC REACH candidate substance (CAS No.) No substance above 0.1 wt%, EU RoHS Fulfills EU RoHS substance requirements, EAC ID: RU x-DE.xx08.B.02974 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Sub Type Water Pump Plier | ||
Product Type Water Pump Plier | ||
Number of Pieces 1 | ||
VDE/1000V Approved Yes | ||
Overall Length 240mm | ||
Handle Type Ergonomic | ||
Standards/Approvals EU REACH SVHC REACH candidate substance (CAS No.) No substance above 0.1 wt%, EU RoHS Fulfills EU RoHS substance requirements, EAC ID: RU x-DE.xx08.B.02974 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Phoenix Contact Water Pump Pliers is designed with an ergonomic handle. With notch grip areas and VDE insulation, these pliers offer excellent gripping performance for a variety of tasks.
Fatigue free working
Excellent transformation ratios
Related links
- Phoenix Contact 1212819 6-Piece Water Pump Plier, 240mm Overall VDE/1000V Approved
- RS PRO Water Pump Plier, 240mm Overall VDE/1000V Approved
- NWS N1651 1-Piece Water Pump Plier, 240mm Overall Double-Toothed VDE/1000V Approved
- Expert by Facom 1-Piece Water Pump Plier 36mm Jaw
- RS PRO 2-Piece Water Pump Plier, 240mm Overall Curved VDE/1000V Approved
- CK T3659A 1-Piece Water Pump Plier, 240mm Overall
- Expert by Facom 1-Piece Water Pump Plier 36mm Jaw
- Facom 1-Piece Water Pump Plier 60mm Jaw
