Facom 180A.CPEPB 1-Piece Plier Long Nose, 250mm Overall, 44mm Jaw
- RS Stock No.:
- 267-5716
- Mfr. Part No.:
- 180A.CPEPB
- Manufacturer:
- Facom
Subtotal (1 unit)*
€39.87
(exc. VAT)
€49.04
(inc. VAT)
- 37 unit(s) ready to ship from another location
Units | Per unit |
|---|---|
| 1 + | €39.87 |
*price indicative
- RS Stock No.:
- 267-5716
- Mfr. Part No.:
- 180A.CPEPB
- Manufacturer:
- Facom
Select all | Attribute | Value |
|---|---|---|
| Brand | Facom | |
| Product Type | Plier | |
| Number of Pieces | 1 | |
| Overall Length | 250mm | |
| VDE/1000V Approved | No | |
| Material | Chrome Vanadium Steel | |
| Handle Type | Bi-Material | |
| ESD Safe | No | |
| Jaw Length | 44mm | |
| Finish | Chrome Plated | |
| Jaw Style | Long Nose | |
| Standards/Approvals | ISO 8976 | |
| Select all | ||
|---|---|---|
Brand Facom | ||
Product Type Plier | ||
Number of Pieces 1 | ||
Overall Length 250mm | ||
VDE/1000V Approved No | ||
Material Chrome Vanadium Steel | ||
Handle Type Bi-Material | ||
ESD Safe No | ||
Jaw Length 44mm | ||
Finish Chrome Plated | ||
Jaw Style Long Nose | ||
Standards/Approvals ISO 8976 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
FACOM 180A.CPEPB Long Nose Multigrip High Performance Pliers 250 mm - Bi-Material Handle
Features & Benefits
CPE handle design: a broader handle creates additional surface area to apply max force without pain and risk of injury
Soft CPE grips: provides good adhesion and comfort, anti-pinch, ergonomics, non-slip bi-material handles
Wide capacity jaw: for gripping a variety of different pipes, fittings, and fasteners - max capacity 44 mm
Long reach thin nose: ideal for access into confined space
Chrome plate finishing: improves durability and corrosion resistance
Lifetime guarantee
Length: 250 mm
Applications
Why FACOM ? THE ART OF PRECISION
Standards
Related links
- Facom 1-Piece Locking Plier Long Nose, 250mm Overall
- Facom 501APB 1-Piece Locking Plier Long Nose, 250mm Overall
- SAM 208-18 1-Piece Hose Clamp Plier Long Nose, 250mm Overall ESD Safe
- Facom 181EF.25CPE 1-Piece Long Nose Plier 42mm Jaw
- Facom 2-Piece Long Nose Plier Smooth, 250mm Overall
- Facom Round Nose Plier 44mm Jaw ESD Safe
- IRIMO 612-200-1 1-Piece Plier Long Nose 78mm Jaw
- Ega-Master 62340 1-Piece Plier Long Nose 80mm Jaw
