Knipex 91 13 250 1-Piece Plier, 250mm Overall
- RS Stock No.:
- 267-6814
- Mfr. Part No.:
- 91 13 250
- Manufacturer:
- Knipex
Subtotal (1 unit)*
€80.46
(exc. VAT)
€98.97
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 17 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €80.46 |
*price indicative
- RS Stock No.:
- 267-6814
- Mfr. Part No.:
- 91 13 250
- Manufacturer:
- Knipex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Knipex | |
| Product Type | Plier | |
| Number of Pieces | 1 | |
| Overall Length | 250mm | |
| VDE/1000V Approved | No | |
| ESD Safe | No | |
| Material | Special Quality Tool Steel | |
| Handle Type | Plastic Coated | |
| Finish | Chrome Plated | |
| Jaw Shape | Straight | |
| Model Number | 91 13 250 | |
| Standards/Approvals | REACH | |
| Height Safe | No | |
| Select all | ||
|---|---|---|
Brand Knipex | ||
Product Type Plier | ||
Number of Pieces 1 | ||
Overall Length 250mm | ||
VDE/1000V Approved No | ||
ESD Safe No | ||
Material Special Quality Tool Steel | ||
Handle Type Plastic Coated | ||
Finish Chrome Plated | ||
Jaw Shape Straight | ||
Model Number 91 13 250 | ||
Standards/Approvals REACH | ||
Height Safe No | ||
Non Compliant
- COO (Country of Origin):
- DE
KNIPEX 91 13 250 Tile Breaking Pliers with plastic coating chrome-plated 250 mm
91 13 250 Tile Breaking Pliers for the precise cutting (breaking) of Tiles and porcelain stoneware after scoring with a Tile cutter. Ideal for long and thick Tiles. Ideal protection of Tiles against damage: replaceable positioning jaw MADE from soft, stable plastic. Great crushing force thanks to 10-fold increase of manual force. Easily adjusted to the required Tile thickness at the press of a button.
Features and Benefits
For The Precise Cutting (Breaking) Of Tiles And Porcelain Stoneware After Scoring With A Tile Cutter
Ideal For Long And Thick Tiles
Ideal For Long And Thick Tiles
Technical attributes
Ideal Protection Of Tiles Against Damage: Replaceable Positioning Jaw Made From Soft, Stable Plastic
Great Crushing Force Thanks To 10-Fold Increase Of Manual Force
Easily Adjusted To The Required Tile Thickness At The Press Of A Button
Great Crushing Force Thanks To 10-Fold Increase Of Manual Force
Easily Adjusted To The Required Tile Thickness At The Press Of A Button
Related links
- Knipex 1-Piece Combination Plier, 250mm Overall
- Bahco NS408-250 1-Piece Plier, 250mm Overall
- IRIMO 634-250-1 1-Piece Plier 47.5mm Jaw
- Knipex 90 61 16 1-Piece Plier, 250mm Overall
- Knipex 90 61 20 1-Piece Plier, 250mm Overall
- Knipex 1-Piece Plier, 250mm Overall
- Knipex 40 04 1-Piece Locking Plier, 250mm Overall
- Knipex 1-Piece Hose Clamp Plier, 250mm Overall Serrated
