Knipex 1-Piece Plier, 250mm Overall

Subtotal (1 unit)*

€94.73

(exc. VAT)

€116.52

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 6 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€94.73

*price indicative

RS Stock No.:
267-7154
Mfr. Part No.:
85 51 250 AF
Manufacturer:
Knipex
Find similar products by selecting one or more attributes.
Select all

Brand

Knipex

Product Type

Plier

Number of Pieces

1

Overall Length

250mm

VDE/1000V Approved

No

ESD Safe

No

Material

Chrome Vanadium Steel, Electric Steel

Handle Type

Plastic Coated, Non-Slip

Finish

Grey

Standards/Approvals

No

Non-Sparking

No

Non Compliant

COO (Country of Origin):
DE

KNIPEX 85 51 250 AF Spring Hose Clamp Pliers with retainer with non-slip plastic coating grey atramentized 250 mm


85 51 250 AF Spring Hose Clamp Pliers Rotating, universal grip inserts for reliably gripping the clamps in all positions. Jaw inserts can also be rotated under load. Extremely good leverage which allows clamps to be opened easily without great effort. Slim head design

narrow head width, rotating grip inserts make this an Ideal tool, especially in confined areas. Additional function: detach hoses gently using the serrated jaw. the locking device enables simple and secure work on clamps under tension without effort. One-hand release. can be used for standard, space-saving, spring wire hose clamps and for spring band clamps up to 70 mm nominal size. allows more than 40 mm clamping range. - Capacity: Ø max. 70 mm- Adjustment positions: 19

Features and Benefits


The Locking Device Enables Simple And Secure Work On Clamps Under Tension Without Effort
One-Hand Release
Can Be Used For Standard, Space-Saving, Spring Wire Hose Clamps And For Spring Band Clamps Up To 70 Mm Nominal Size
Allows More Than 40 Mm Clamping Range

Technical attributes


Rotating, Universal Grip Inserts For Reliably Gripping The Clamps In All Positions
Jaw Inserts Can Also Be Rotated Under Load
Extremely Good Leverage Which Allows Clamps To Be Opened Easily Without Great Effort
Slim Head Design
Narrow Head Width, Rotating Grip Inserts Make This An Ideal Tool, Especially In Confined Areas

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy