Knipex 19 01 130 1-Piece Round Nose Plier Round, 130mm Overall, 32mm Jaw
- RS Stock No.:
- 267-6984
- Mfr. Part No.:
- 19 01 130
- Manufacturer:
- Knipex
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 267-6984
- Mfr. Part No.:
- 19 01 130
- Manufacturer:
- Knipex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Knipex | |
| Product Type | Round Nose Plier | |
| Number of Pieces | 1 | |
| Cutting Capacity | 2.2 and 1.6 mm | |
| VDE/1000V Approved | No | |
| Overall Length | 130mm | |
| Material | Vanadium Electric Steel | |
| ESD Safe | No | |
| Handle Type | Plastic Coated | |
| Jaw Length | 32mm | |
| Finish | Head Polished | |
| Jaw Style | Round | |
| Standards/Approvals | REACH | |
| Non-Sparking | No | |
| Select all | ||
|---|---|---|
Brand Knipex | ||
Product Type Round Nose Plier | ||
Number of Pieces 1 | ||
Cutting Capacity 2.2 and 1.6 mm | ||
VDE/1000V Approved No | ||
Overall Length 130mm | ||
Material Vanadium Electric Steel | ||
ESD Safe No | ||
Handle Type Plastic Coated | ||
Jaw Length 32mm | ||
Finish Head Polished | ||
Jaw Style Round | ||
Standards/Approvals REACH | ||
Non-Sparking No | ||
Non Compliant
- COO (Country of Origin):
- DE
KNIPEX 19 01 130 Snipe Nose Side Cutting Pliers (Jewellers' Pliers) with plastic coating black atramentized 130 mm
19 01 130 Snipe Nose Side Cutting Pliers precision-ground round jaws with fine, pointed tips. for gripping and manipulating fine wires, e.g. in jewellery work. Ideal for cutting and bending activities, also in electronics. Ideal for bending wire loops. Cutting edges additionally induction-hardened, cutting edge hardness approx. 60 HRC. - Cutting capacities medium hard wire (diameter): Ø 2.2mm- Cutting capacities hard wire (diameter): Ø 1.6mm- Jaw thickness (joint) (T1): 8.0mm- Tips width (W4): 2.0mm- Tips thickness (D1): 1.0mm- Jaw length (L3): 32.0mm- Head width (W3): 13.5mm
Features and Benefits
Precision-Ground Round Jaws With Fine, Pointed Tips
For Gripping And Manipulating Fine Wires, E.G. In Jewellery Work
For Gripping And Manipulating Fine Wires, E.G. In Jewellery Work
Technical attributes
Ideal For Cutting And Bending Activities, Also In Electronics
Ideal For Bending Wire Loops
Cutting Edges Additionally Induction-Hardened, Cutting Edge Hardness Approx. 60 Hrc
Ideal For Bending Wire Loops
Cutting Edges Additionally Induction-Hardened, Cutting Edge Hardness Approx. 60 Hrc
Related links
- Knipex 19 03 130 1-Piece Round Nose Plier Round 32mm Jaw
- RS PRO 1-Piece Round Nose Plier Round 25mm Jaw
- Knipex 34 52 1-Piece Round Nose Plier Round 23mm Jaw
- Knipex 34 32 1-Piece Round Nose Plier 24mm Jaw
- Knipex 34 52 1-Piece Round Nose Plier Half Round 23mm Jaw ESD Safe
- SAM 1-Piece Round Nose Plier 25mm Jaw ESD Safe
- RND RND 550-00269 1-Piece Round Nose Plier 20mm Jaw ESD Safe
- Knipex 1-Piece Round Nose Plier Round 27mm Jaw
