Knipex 1-Piece Round Nose Plier Round, 125mm Overall, 27mm Jaw
- RS Stock No.:
- 267-6994
- Mfr. Part No.:
- 22 01 125
- Manufacturer:
- Knipex
Subtotal (1 unit)*
€19.38
(exc. VAT)
€23.84
(inc. VAT)
In Stock
- 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €19.38 |
*price indicative
- RS Stock No.:
- 267-6994
- Mfr. Part No.:
- 22 01 125
- Manufacturer:
- Knipex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Knipex | |
| Product Type | Round Nose Plier | |
| Number of Pieces | 1 | |
| Overall Length | 125mm | |
| VDE/1000V Approved | No | |
| ESD Safe | No | |
| Handle Type | Plastic Coated | |
| Material | Special Quality Tool Steel | |
| Jaw Length | 27mm | |
| Finish | Polished | |
| Jaw Style | Round | |
| Standards/Approvals | DIN ISO 5745 | |
| Non-Sparking | No | |
| Select all | ||
|---|---|---|
Brand Knipex | ||
Product Type Round Nose Plier | ||
Number of Pieces 1 | ||
Overall Length 125mm | ||
VDE/1000V Approved No | ||
ESD Safe No | ||
Handle Type Plastic Coated | ||
Material Special Quality Tool Steel | ||
Jaw Length 27mm | ||
Finish Polished | ||
Jaw Style Round | ||
Standards/Approvals DIN ISO 5745 | ||
Non-Sparking No | ||
Non Compliant
- COO (Country of Origin):
- DE
The Knipex round nose pliers is for bending wire loops.
Round, short jaws; finely ground
Smooth tips
Related links
- Knipex 1-Piece Nose Plier Straight 27mm Jaw
- Knipex 37 31 125 1-Piece Flat Nose Plier Round 27mm Jaw
- Knipex 37 43 125 1-Piece Flat Nose Plier Round 27mm Jaw
- Knipex 37 41 125 1-Piece Flat Nose Plier Round 27mm Jaw
- Knipex 1-Piece Flat Nose Plier Concave 27mm Jaw
- Knipex 37 33 125 1-Piece Flat Nose Plier Half Round 27mm Jaw
- Knipex 20 01 125 1-Piece Flat Nose Plier Short 27mm Jaw
- Knipex Cobra® 1-Piece Water Pump Plier 27mm Jaw
