Knipex 20 02 140 1-Piece Flat Nose Plier Short, 140mm Overall, 28mm Jaw

Subtotal (1 unit)*

€23.17

(exc. VAT)

€28.50

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 19 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€23.17

*price indicative

RS Stock No.:
267-6990
Mfr. Part No.:
20 02 140
Manufacturer:
Knipex
Find similar products by selecting one or more attributes.
Select all

Brand

Knipex

Product Type

Flat Nose Plier

Sub Type

Flat Nose Pliers

Number of Pieces

1

Overall Length

140mm

VDE/1000V Approved

No

Handle Type

Comfort Grip

ESD Safe

No

Material

Special Quality Tool Steel

Jaw Length

28mm

Jaw Width

15.5mm

Finish

Polished

Jaw Style

Short

Standards/Approvals

DIN ISO 5745

Non-Sparking

No

Non Compliant

COO (Country of Origin):
DE

KNIPEX 20 02 140 Flat Nose Pliers with comfort handles black atramentized 140 mm


20 02 140 Flat Nose Pliers flat, short, wide jaws. Suitable for gripping flat materials in easily accessible places. Knurled gripping surfaces. With comfort handles MADE of three ergonomic components for optimised handling and with two KNIPEXtend interfaces for extensions. - Jaw thickness (joint) (T1): 9.5mm- Jaw length (L3): 28.0mm- Head width (W3): 15.5mm

Features and Benefits


Flat, Short, Wide Jaws
Suitable For Gripping Flat Materials In Easily Accessible Places
With Comfort Handles Made Of Three Ergonomic Components For Optimised Handling And With Two Knipextend Interfaces For Extensions

Technical attributes


Knurled Gripping Surfaces

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy