Knipex 20 05 140 1-Piece Flat Nose Plier Short, 140mm Overall, 28mm Jaw
- RS Stock No.:
- 267-6991
- Mfr. Part No.:
- 20 05 140
- Manufacturer:
- Knipex
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 267-6991
- Mfr. Part No.:
- 20 05 140
- Manufacturer:
- Knipex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Knipex | |
| Product Type | Flat Nose Plier | |
| Sub Type | Flat Nose Pliers | |
| Number of Pieces | 1 | |
| VDE/1000V Approved | No | |
| Overall Length | 140mm | |
| ESD Safe | No | |
| Handle Type | Comfort Grip | |
| Material | Special Quality Tool Steel | |
| Jaw Length | 28mm | |
| Jaw Width | 15.5mm | |
| Finish | Chrome Plated | |
| Jaw Style | Short | |
| Standards/Approvals | DIN ISO 5745 | |
| Non-Sparking | No | |
| Select all | ||
|---|---|---|
Brand Knipex | ||
Product Type Flat Nose Plier | ||
Sub Type Flat Nose Pliers | ||
Number of Pieces 1 | ||
VDE/1000V Approved No | ||
Overall Length 140mm | ||
ESD Safe No | ||
Handle Type Comfort Grip | ||
Material Special Quality Tool Steel | ||
Jaw Length 28mm | ||
Jaw Width 15.5mm | ||
Finish Chrome Plated | ||
Jaw Style Short | ||
Standards/Approvals DIN ISO 5745 | ||
Non-Sparking No | ||
Non Compliant
- COO (Country of Origin):
- DE
The Knipex flat nose pliers is flat, short, wide jaws and knurled gripping surfaces.
Special tool steel, forged, oil-hardened
Related links
- Knipex 20 01 140 1-Piece Flat Nose Plier Short 28mm Jaw
- Knipex 20 02 140 1-Piece Flat Nose Plier Short 28mm Jaw
- Knipex 1-Piece Round Nose Plier Round 28mm Jaw
- RS PRO 1-Piece Flat Nose Plier Smooth 28mm Jaw
- Knipex 20 05 160 1-Piece Flat Nose Plier Short 30mm Jaw
- RS PRO 1-Piece Flat Nose Plier Long Nose 28mm Jaw
- Knipex 20 06 1-Piece Flat Nose Plier Short 30mm Jaw
- Knipex 20 01 125 1-Piece Flat Nose Plier Short 27mm Jaw
