Knipex 37 31 125 1-Piece Flat Nose Plier Round, 125mm Overall, 27mm Jaw
- RS Stock No.:
- 267-7055
- Distrelec Article No.:
- 302-23-015
- Mfr. Part No.:
- 37 31 125
- Manufacturer:
- Knipex
Subtotal (1 unit)*
€25.80
(exc. VAT)
€31.73
(inc. VAT)
In Stock
- Plus 9 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €25.80 |
*price indicative
- RS Stock No.:
- 267-7055
- Distrelec Article No.:
- 302-23-015
- Mfr. Part No.:
- 37 31 125
- Manufacturer:
- Knipex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Knipex | |
| Product Type | Flat Nose Plier | |
| Number of Pieces | 1 | |
| VDE/1000V Approved | No | |
| Overall Length | 125mm | |
| Material | Special Quality Tool Steel | |
| ESD Safe | No | |
| Handle Type | Plastic Coated | |
| Jaw Length | 27mm | |
| Finish | Polished, Black Atramentised | |
| Jaw Style | Round | |
| Standards/Approvals | DIN ISO 9655 | |
| Select all | ||
|---|---|---|
Brand Knipex | ||
Product Type Flat Nose Plier | ||
Number of Pieces 1 | ||
VDE/1000V Approved No | ||
Overall Length 125mm | ||
Material Special Quality Tool Steel | ||
ESD Safe No | ||
Handle Type Plastic Coated | ||
Jaw Length 27mm | ||
Finish Polished, Black Atramentised | ||
Jaw Style Round | ||
Standards/Approvals DIN ISO 9655 | ||
Non Compliant
- COO (Country of Origin):
- DE
KNIPEX 37 31 125 Flat Nose Pliers for precision mechanics with plastic coating black atramentized 125 mm
37 31 125 Flat Nose Pliers precision pliers for fine assembly work, e. g. in electronics and fine mechanics. For gripping, holding, bending and adjusting. Tips precision-ground. Smooth gripping surfaces. Edges carefully deburred. Lap joint. half-round jaws. - Jaw thickness (joint) (D): 7.0mm- Tips width (E): 2.0mm- Tips thickness (F): 1.6mm- Jaw length (B): 27.0mm- Head width (A): 12.5mm
Features and Benefits
Precision Pliers For Fine Assembly Work, E. G. In Electronics And Fine Mechanics
Technical attributes
For Gripping, Holding, Bending And Adjusting
Tips Precision-Ground
Smooth Gripping Surfaces
Edges Carefully Deburred
Lap Joint
Tips Precision-Ground
Smooth Gripping Surfaces
Edges Carefully Deburred
Lap Joint
Related links
- Knipex 37 41 125 1-Piece Flat Nose Plier Round 27mm Jaw
- Knipex 37 43 125 1-Piece Flat Nose Plier Round 27mm Jaw
- Knipex 37 33 125 1-Piece Flat Nose Plier Half Round 27mm Jaw
- Knipex 37 23 125 1-Piece Flat Nose Plier Concave 27mm Jaw
- Knipex 20 01 125 1-Piece Flat Nose Plier Short 27mm Jaw
- Knipex 1-Piece Flat Nose Plier Concave 27mm Jaw
- Knipex 1-Piece Round Nose Plier Round 27mm Jaw
- Knipex 1-Piece Flat Nose Plier 27mm Jaw
