Knipex 1-Piece Long Nose Plier, 150mm Overall, 37.5mm Jaw
- RS Stock No.:
- 267-7030
- Mfr. Part No.:
- 30 35 140
- Manufacturer:
- Knipex
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 267-7030
- Mfr. Part No.:
- 30 35 140
- Manufacturer:
- Knipex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Knipex | |
| Number of Pieces | 1 | |
| Product Type | Long Nose Plier | |
| Overall Length | 150 mm | |
| VDE/1000V Approved | No | |
| Jaw Length | 37.5 mm | |
| ESD Safe | No | |
| Non-Sparking | No | |
| Select all | ||
|---|---|---|
Brand Knipex | ||
Number of Pieces 1 | ||
Product Type Long Nose Plier | ||
Overall Length 150 mm | ||
VDE/1000V Approved No | ||
Jaw Length 37.5 mm | ||
ESD Safe No | ||
Non-Sparking No | ||
Non Compliant
- COO (Country of Origin):
- DE
The Knipex Long Nose Pliers for Heavy duty and wear resisting with Different jaw styles Long, trapezoidal jaws.
Chrome vanadium electric steel material
Does not contain SVHC
Related links
- Knipex 1-Piece Long Nose Plier 42mm Jaw
- Knipex 1-Piece Long Nose Plier 42mm Jaw
- Knipex 1-Piece Long Nose Plier Round 42mm Jaw
- Knipex 1-Piece Long Nose Plier Round 42mm Jaw
- Knipex 1-Piece Long Nose Plier Round 41mm Jaw
- Knipex 1-Piece Long Nose Plier Long Nose 42mm Jaw
- Knipex 1-Piece Long Nose Plier Pointed 42mm Jaw
- Knipex 1-Piece Flat Nose Plier Long 42mm Jaw
