Knipex 37 23 125 1-Piece Flat Nose Plier Concave, 125mm Overall, 27mm Jaw
- RS Stock No.:
- 267-7054
- Mfr. Part No.:
- 37 23 125
- Manufacturer:
- Knipex
Subtotal (1 unit)*
€31.49
(exc. VAT)
€38.73
(inc. VAT)
In Stock
- Plus 6 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €31.49 |
*price indicative
- RS Stock No.:
- 267-7054
- Mfr. Part No.:
- 37 23 125
- Manufacturer:
- Knipex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Knipex | |
| Product Type | Flat Nose Plier | |
| Number of Pieces | 1 | |
| Overall Length | 125mm | |
| VDE/1000V Approved | No | |
| Handle Type | Plastic Coated | |
| ESD Safe | No | |
| Material | Special Quality Tool Steel | |
| Jaw Length | 27mm | |
| Finish | Chrome Plated | |
| Jaw Style | Concave | |
| Standards/Approvals | DIN ISO 9655 | |
| Select all | ||
|---|---|---|
Brand Knipex | ||
Product Type Flat Nose Plier | ||
Number of Pieces 1 | ||
Overall Length 125mm | ||
VDE/1000V Approved No | ||
Handle Type Plastic Coated | ||
ESD Safe No | ||
Material Special Quality Tool Steel | ||
Jaw Length 27mm | ||
Finish Chrome Plated | ||
Jaw Style Concave | ||
Standards/Approvals DIN ISO 9655 | ||
Non Compliant
- COO (Country of Origin):
- DE
KNIPEX 37 23 125 Flat Nose Pliers for precision mechanics with plastic coating chrome-plated 125 mm
37 23 125 Flat Nose Pliers precision pliers for fine assembly work, e. g. in electronics and fine mechanics. For gripping, holding, bending and adjusting. Tips precision-ground. Smooth gripping surfaces. Edges carefully deburred. Lap joint. flat, concave and pointed jaws. - Jaw thickness (joint) (D): 7.0mm- Tips width (E): 2.0mm- Tips thickness (F): 2.0mm- Jaw length (B): 27.0mm- Head width (A): 12.5mm
Features and Benefits
Precision Pliers For Fine Assembly Work, E. G. In Electronics And Fine Mechanics
Technical attributes
For Gripping, Holding, Bending And Adjusting
Tips Precision-Ground
Smooth Gripping Surfaces
Edges Carefully Deburred
Lap Joint
Tips Precision-Ground
Smooth Gripping Surfaces
Edges Carefully Deburred
Lap Joint
Related links
- Knipex 1-Piece Flat Nose Plier Concave 27mm Jaw
- Knipex 37 33 125 1-Piece Flat Nose Plier Half Round 27mm Jaw
- Knipex 37 41 125 1-Piece Flat Nose Plier Round 27mm Jaw
- Knipex 37 31 125 1-Piece Flat Nose Plier Round 27mm Jaw
- Knipex 37 43 125 1-Piece Flat Nose Plier Round 27mm Jaw
- Knipex 20 01 125 1-Piece Flat Nose Plier Short 27mm Jaw
- Knipex 1-Piece Flat Nose Plier 27mm Jaw
- Knipex 1-Piece Nose Plier Straight 27mm Jaw
