Knipex 1-Piece Plier Wrench, 165mm Overall
- RS Stock No.:
- 267-7160
- Distrelec Article No.:
- 301-78-458
- Mfr. Part No.:
- 86 05 150 S02
- Manufacturer:
- Knipex
Subtotal (1 unit)*
€93.53
(exc. VAT)
€115.04
(inc. VAT)
In Stock
- 10 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €93.53 |
*price indicative
- RS Stock No.:
- 267-7160
- Distrelec Article No.:
- 301-78-458
- Mfr. Part No.:
- 86 05 150 S02
- Manufacturer:
- Knipex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Knipex | |
| Product Type | Plier Wrench | |
| Number of Pieces | 1 | |
| Overall Length | 165mm | |
| Number of Positions | 14 | |
| VDE/1000V Approved | No | |
| ESD Safe | No | |
| Material | Chrome Vanadium Steel | |
| Handle Type | Comfort Grip | |
| Jaw Opening | 27mm | |
| Finish | Chrome Plated | |
| Standards/Approvals | REACH | |
| Non-Sparking | No | |
| Select all | ||
|---|---|---|
Brand Knipex | ||
Product Type Plier Wrench | ||
Number of Pieces 1 | ||
Overall Length 165mm | ||
Number of Positions 14 | ||
VDE/1000V Approved No | ||
ESD Safe No | ||
Material Chrome Vanadium Steel | ||
Handle Type Comfort Grip | ||
Jaw Opening 27mm | ||
Finish Chrome Plated | ||
Standards/Approvals REACH | ||
Non-Sparking No | ||
Non Compliant
- COO (Country of Origin):
- DE
The Knipex Pliers Wrench smooth jaws for damage free installation of plated fittings - working directly on chrome with adjustable tightening tool.Excellent for gripping, holding, pressing and bending applications.
Chrome vanadium electric steel material
Does not contain SVHC
Related links
- Knipex 1-Piece Plier Wrench Smooth 27mm Jaw
- Knipex 1-Piece Plier Wrench 46mm Jaw
- Knipex 1-Piece Plier Wrench Smooth 35mm Jaw
- Knipex 1-Piece Plier Wrench 40mm Jaw
- Knipex 1-Piece Plier Wrench 52mm Jaw
- Knipex 1-Piece Plier Wrench 35mm Jaw
- Knipex 1-Piece Plier Wrench 40mm Jaw
- Knipex 1-Piece Plier Wrench Smooth 60mm Jaw
