Knipex Cobra® 1-Piece Hightech Water Pump Pliers, 300mm Overall, 0.42in Jaw
- RS Stock No.:
- 267-7164
- Distrelec Article No.:
- 180-67-558
- Mfr. Part No.:
- 87 01 300
- Manufacturer:
- Knipex
Subtotal (1 unit)*
€49.96
(exc. VAT)
€61.45
(inc. VAT)
In Stock
- Plus 46 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €49.96 |
*price indicative
- RS Stock No.:
- 267-7164
- Distrelec Article No.:
- 180-67-558
- Mfr. Part No.:
- 87 01 300
- Manufacturer:
- Knipex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Knipex | |
| Sub Type | Hightech Water Pump Pliers | |
| Product Type | Hightech Water Pump Pliers | |
| Number of Pieces | 1 | |
| Overall Length | 300mm | |
| VDE/1000V Approved | No | |
| Number of Positions | 30 | |
| Material | Chrome Vanadium Steel | |
| ESD Safe | No | |
| Handle Type | Plastic Coated, Non-Slip | |
| Jaw Length | 0.42in | |
| Jaw Opening | 60mm | |
| Finish | Grey, Polished | |
| Non-Sparking | No | |
| Standards/Approvals | DIN ISO 8976 | |
| Select all | ||
|---|---|---|
Brand Knipex | ||
Sub Type Hightech Water Pump Pliers | ||
Product Type Hightech Water Pump Pliers | ||
Number of Pieces 1 | ||
Overall Length 300mm | ||
VDE/1000V Approved No | ||
Number of Positions 30 | ||
Material Chrome Vanadium Steel | ||
ESD Safe No | ||
Handle Type Plastic Coated, Non-Slip | ||
Jaw Length 0.42in | ||
Jaw Opening 60mm | ||
Finish Grey, Polished | ||
Non-Sparking No | ||
Standards/Approvals DIN ISO 8976 | ||
Non Compliant
- COO (Country of Origin):
- DE
KNIPEX 87 01 300 Cobra® High-Tech Water Pump Pliers with non-slip plastic coating grey atramentized 300 mm
87 01 300 KNIPEX Cobra® Push the button for adjustment on the workpiece. Fine adjustment for optimum adaptation to different sizes of workpieces and a comfortable handle width. Self-clamping on pipes and nuts: no slipping on the workpiece, effortless working. Gripping surfaces with special hardened teeth, teeth hardness approx. 61 HRC: high wear resistance and stable gripping. Box-joint design for high stability due to double guide. Reliable catching of the hinge bolt: no unintentional shifting. Pinch guard prevents operators' fingers being pinched. - Adjustment positions: 30- Capacities for pipes (diameter): Ø 2 3/4in- Capacities for nuts: 60mm- Capacities for pipes (diameter): Ø 70mm
Technical attributes
Push The Button For Adjustment On The Workpiece
Fine Adjustment For Optimum Adaptation To Different Sizes Of Workpieces And A Comfortable Handle Width
Self-Clamping On Pipes And Nuts: No Slipping On The Workpiece, Effortless Working
Gripping Surfaces With Special Hardened Teeth, Teeth Hardness Approx. 61 Hrc: High Wear Resistance And Stable Gripping
Box-Joint Design For High Stability Due To Double Guide
Fine Adjustment For Optimum Adaptation To Different Sizes Of Workpieces And A Comfortable Handle Width
Self-Clamping On Pipes And Nuts: No Slipping On The Workpiece, Effortless Working
Gripping Surfaces With Special Hardened Teeth, Teeth Hardness Approx. 61 Hrc: High Wear Resistance And Stable Gripping
Box-Joint Design For High Stability Due To Double Guide
Related links
- Knipex Cobra® Hightech Water Pump Pliers 0.42in Jaw
- Knipex Cobra® 1-Piece Hightech Water Pump Pliers 1.38m Jaw
- Knipex Cobra® Hightech Water Pump Pliers, 300mm Overall
- Knipex Cobra® Water Pump Pliers Flat 60mm Jaw
- Knipex Cobra® Hightech Water Pump Pliers 1.06in Jaw
- Knipex Cobra® Hightech Water Pump Pliers 15.48mm Jaw
- Knipex Cobra® 1-Piece Water Pump Plier 60mm Jaw
- Knipex Cobra® QuickSet 1-Piece Water Pump Plier 70mm Jaw
