Knipex 42 14 280 1-Piece Gripping Plier, 280mm Overall
- RS Stock No.:
- 267-7195
- Mfr. Part No.:
- 42 14 280
- Manufacturer:
- Knipex
Subtotal (1 unit)*
€48.43
(exc. VAT)
€59.57
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €48.43 |
*price indicative
- RS Stock No.:
- 267-7195
- Mfr. Part No.:
- 42 14 280
- Manufacturer:
- Knipex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Knipex | |
| Product Type | Gripping Plier | |
| Number of Pieces | 1 | |
| VDE/1000V Approved | No | |
| Overall Length | 280mm | |
| Material | Special Quality Tool Steel | |
| ESD Safe | No | |
| Finish | Galvanised | |
| Standards/Approvals | REACH | |
| Select all | ||
|---|---|---|
Brand Knipex | ||
Product Type Gripping Plier | ||
Number of Pieces 1 | ||
VDE/1000V Approved No | ||
Overall Length 280mm | ||
Material Special Quality Tool Steel | ||
ESD Safe No | ||
Finish Galvanised | ||
Standards/Approvals REACH | ||
Non Compliant
- COO (Country of Origin):
- DE
The Knipex welding grip pliers which are use for gripping, clamping and holding of diverse profiles, it is heavy duty model with adjustment screw and release lever.
It can be use as one hand operation
High clamping pressure due to toggle lever action
Pliers body is made of rolled steel, high strength
Gripping jaws is made of chrome vanadium electric steel and is forged
Related links
- Knipex 42 34 280 1-Piece Gripping Plier, 280mm Overall
- Knipex 42 24 280 1-Piece Gripping Plier, 280mm Overall
- SAM 1-Piece Gripping Plier, 280mm Overall
- Knipex 41 14 250 1-Piece Gripping Plier, 250mm Overall
- Knipex TwinGrip 1-Piece Gripping Plier, 154mm Overall
- Knipex 82 02 250 SB 1-Piece Gripping Plier, 257mm Overall
- Knipex 41 24 225 1-Piece Gripping Plier, 225mm Overall
- Knipex 41 04 250 1-Piece Gripping Plier, 250mm Overall
