Knipex 44 31 J02 1-Piece Circlip Plier, 140mm Overall
- RS Stock No.:
- 267-7219
- Mfr. Part No.:
- 44 31 J02
- Manufacturer:
- Knipex
Subtotal (1 unit)*
€20.76
(exc. VAT)
€25.53
(inc. VAT)
Temporarily out of stock
- Shipping from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €20.76 |
*price indicative
- RS Stock No.:
- 267-7219
- Mfr. Part No.:
- 44 31 J02
- Manufacturer:
- Knipex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Knipex | |
| Product Type | Circlip Plier | |
| Number of Pieces | 1 | |
| Overall Length | 140mm | |
| VDE/1000V Approved | No | |
| Handle Type | Plastic Coated | |
| ESD Safe | No | |
| Material | Special Quality Tool Steel | |
| Circlip Size Range | 8 → 13 mm | |
| Finish | Head Polished | |
| Jaw Shape | Straight | |
| Model Number | 44 31 J02 | |
| Standards/Approvals | DIN 5256 C | |
| Height Safe | No | |
| Select all | ||
|---|---|---|
Brand Knipex | ||
Product Type Circlip Plier | ||
Number of Pieces 1 | ||
Overall Length 140mm | ||
VDE/1000V Approved No | ||
Handle Type Plastic Coated | ||
ESD Safe No | ||
Material Special Quality Tool Steel | ||
Circlip Size Range 8 → 13 mm | ||
Finish Head Polished | ||
Jaw Shape Straight | ||
Model Number 44 31 J02 | ||
Standards/Approvals DIN 5256 C | ||
Height Safe No | ||
Non Compliant
- COO (Country of Origin):
- DE
The Knipex circlip pliers use for internal circlips in bore holes with 45 degree bent and its design is solid style and is forged, and made for nonslip with solid tips.
Pliers body and tips is made of chrome vanadium steel, forged, oil hardened
Related links
- Knipex 44 31 J12 1-Piece Circlip Plier, 140mm Overall
- Knipex 44 13 J0 1-Piece Circlip Plier, 140mm Overall
- Knipex 44 13 J1 1-Piece Circlip Plier, 140mm Overall Straight
- Knipex 1-Piece Circlip Plier, 140mm Overall
- Knipex 48 31 J1 1-Piece Circlip Plier, 140mm Overall
- Knipex 48 31 J0 1-Piece Circlip Plier, 140mm Overall
- Knipex 1-Piece Circlip Plier, 140mm Overall Internal
- Knipex 46 11 G3 1-Piece Circlip Plier, 140mm Overall
