Knipex 44 13 J0 1-Piece Circlip Plier, 140mm Overall
- RS Stock No.:
- 267-7202
- Mfr. Part No.:
- 44 13 J0
- Manufacturer:
- Knipex
Subtotal (1 unit)*
€24.30
(exc. VAT)
€29.89
(inc. VAT)
In Stock
- Plus 8 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €24.30 |
*price indicative
- RS Stock No.:
- 267-7202
- Mfr. Part No.:
- 44 13 J0
- Manufacturer:
- Knipex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Knipex | |
| Product Type | Circlip Plier | |
| Number of Pieces | 1 | |
| Overall Length | 140mm | |
| VDE/1000V Approved | No | |
| ESD Safe | No | |
| Handle Type | Plastic Coated | |
| Material | Special Quality Tool Steel | |
| Circlip Size Range | 8 → 13 mm | |
| Finish | Chrome Plated | |
| Jaw Shape | Straight | |
| Model Number | 44 13 J0 | |
| Standards/Approvals | DIN 5256 C | |
| Height Safe | No | |
| Select all | ||
|---|---|---|
Brand Knipex | ||
Product Type Circlip Plier | ||
Number of Pieces 1 | ||
Overall Length 140mm | ||
VDE/1000V Approved No | ||
ESD Safe No | ||
Handle Type Plastic Coated | ||
Material Special Quality Tool Steel | ||
Circlip Size Range 8 → 13 mm | ||
Finish Chrome Plated | ||
Jaw Shape Straight | ||
Model Number 44 13 J0 | ||
Standards/Approvals DIN 5256 C | ||
Height Safe No | ||
Non Compliant
- COO (Country of Origin):
- DE
KNIPEX 44 13 J0 Circlip Pliers for internal circlips in bore holes with plastic coating chrome-plated 140 mm
44 13 J0 Circlip Pliers Solid style, forged. Non-slip, solid tips. DIN 5256 C, straight jaws. - Size of bore: Ø 8 – 13mm- Tips (diameter): Ø 0.9mm
Technical attributes
Solid Style, Forged
Non-Slip, Solid Tips
Non-Slip, Solid Tips
Related links
- Knipex 48 31 J0 1-Piece Circlip Plier, 140mm Overall
- Knipex 44 13 J1 1-Piece Circlip Plier, 140mm Overall Straight
- Knipex 1-Piece Circlip Plier, 140mm Overall Internal
- Knipex 44 31 J02 1-Piece Circlip Plier, 140mm Overall
- Knipex 44 31 J12 1-Piece Circlip Plier, 140mm Overall
- Knipex 1-Piece Circlip Plier, 140mm Overall
- Knipex 46 13 A1 1-Piece Circlip Plier, 140mm Overall
- Knipex 46 13 A0 1-Piece Circlip Plier, 140mm Overall
