Knipex 46 11 G1 1-Piece Circlip Plier, 140mm Overall
- RS Stock No.:
- 267-7233
- Mfr. Part No.:
- 46 11 G1
- Manufacturer:
- Knipex
Subtotal (1 unit)*
€24.98
(exc. VAT)
€30.73
(inc. VAT)
In Stock
- Plus 5 unit(s) shipping from 23 November 2026
- Plus 7 unit(s) shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €24.98 |
*price indicative
- RS Stock No.:
- 267-7233
- Mfr. Part No.:
- 46 11 G1
- Manufacturer:
- Knipex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Knipex | |
| Product Type | Circlip Plier | |
| Number of Pieces | 1 | |
| Overall Length | 140mm | |
| VDE/1000V Approved | No | |
| ESD Safe | No | |
| Handle Type | Plastic Coated | |
| Material | Special Quality Tool Steel | |
| Circlip Size Range | 4 → 7 mm | |
| Finish | Head Polished | |
| Jaw Shape | Straight | |
| Model Number | 46 11 G1 | |
| Standards/Approvals | REACH | |
| Height Safe | No | |
| Select all | ||
|---|---|---|
Brand Knipex | ||
Product Type Circlip Plier | ||
Number of Pieces 1 | ||
Overall Length 140mm | ||
VDE/1000V Approved No | ||
ESD Safe No | ||
Handle Type Plastic Coated | ||
Material Special Quality Tool Steel | ||
Circlip Size Range 4 → 7 mm | ||
Finish Head Polished | ||
Jaw Shape Straight | ||
Model Number 46 11 G1 | ||
Standards/Approvals REACH | ||
Height Safe No | ||
Non Compliant
- COO (Country of Origin):
- DE
KNIPEX 46 11 G1 Circlip Pliers for grip rings on shafts with plastic coating black atramentized 140 mm
46 11 G1 Circlip Pliers For fitting grip rings on shafts from Ø 4 - 30 mm. With opening spring. Solid style, forged. Non-slip, solid tips. for fitting grip rings on shafts from Ø 4.0 – 7.0 mm. - Size of shaft: Ø 4 – 7mm- Tips (diameter): Ø 1.3mm
Features and Benefits
For Fitting Grip Rings On Shafts From Ø 4.0 – 7.0 Mm
Technical attributes
For Fitting Grip Rings On Shafts From Ø 4 - 30 Mm
With Opening Spring
Solid Style, Forged
Non-Slip, Solid Tips
With Opening Spring
Solid Style, Forged
Non-Slip, Solid Tips
Related links
- Knipex 46 11 G3 1-Piece Circlip Plier, 140mm Overall
- Knipex 46 11 G2 1-Piece Circlip Plier, 140mm Overall
- Knipex 46 11 G0 1-Piece Circlip Plier, 140mm Overall
- Knipex 1-Piece Circlip Plier, 140mm Overall
- Knipex 46 13 A1 1-Piece Circlip Plier, 140mm Overall
- Knipex 46 13 A0 1-Piece Circlip Plier, 140mm Overall
- Knipex 1-Piece Circlip Plier, 140mm Overall Straight
- Knipex 1-Piece Circlip Plier, 140mm Overall Internal
