Knipex 46 13 A0 1-Piece Circlip Plier, 140mm Overall
- RS Stock No.:
- 267-7238
- Mfr. Part No.:
- 46 13 A0
- Manufacturer:
- Knipex
Subtotal (1 unit)*
€26.59
(exc. VAT)
€32.71
(inc. VAT)
In Stock
- 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €26.59 |
*price indicative
- RS Stock No.:
- 267-7238
- Mfr. Part No.:
- 46 13 A0
- Manufacturer:
- Knipex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Knipex | |
| Product Type | Circlip Plier | |
| Number of Pieces | 1 | |
| Overall Length | 140mm | |
| VDE/1000V Approved | No | |
| Handle Type | Plastic Coated | |
| Material | Chrome Vanadium Steel | |
| ESD Safe | No | |
| Circlip Size Range | 3 → 10 mm | |
| Finish | Chrome Plated | |
| Jaw Shape | Straight | |
| Model Number | 46 13 A0 | |
| Non-Sparking | No | |
| Standards/Approvals | DIN 5254 A | |
| Height Safe | No | |
| Select all | ||
|---|---|---|
Brand Knipex | ||
Product Type Circlip Plier | ||
Number of Pieces 1 | ||
Overall Length 140mm | ||
VDE/1000V Approved No | ||
Handle Type Plastic Coated | ||
Material Chrome Vanadium Steel | ||
ESD Safe No | ||
Circlip Size Range 3 → 10 mm | ||
Finish Chrome Plated | ||
Jaw Shape Straight | ||
Model Number 46 13 A0 | ||
Non-Sparking No | ||
Standards/Approvals DIN 5254 A | ||
Height Safe No | ||
Non Compliant
- COO (Country of Origin):
- DE
The Knipex circlip pliers for external circlips on shafts is solid style, forged and non-slip, solid tips.
DIN 5254 A straight tips
Pliers body and tips chrome vanadium steel, forged, oil-hardened
Related links
- Knipex 46 13 A1 1-Piece Circlip Plier, 140mm Overall
- Knipex 1-Piece Circlip Plier, 140mm Overall
- Knipex 46 11 G3 1-Piece Circlip Plier, 140mm Overall
- Knipex 46 11 G2 1-Piece Circlip Plier, 140mm Overall
- Knipex 46 11 G1 1-Piece Circlip Plier, 140mm Overall
- Knipex 46 11 G0 1-Piece Circlip Plier, 140mm Overall
- Knipex 44 13 J0 1-Piece Circlip Plier, 140mm Overall
- Knipex 48 31 J1 1-Piece Circlip Plier, 140mm Overall
