Knipex 1-Piece Circlip Plier, 130mm Overall

Subtotal (1 unit)*

€45.36

(exc. VAT)

€55.79

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 5 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€45.36

*price indicative

RS Stock No.:
267-7271
Distrelec Article No.:
300-51-688
Mfr. Part No.:
48 41 J01
Manufacturer:
Knipex
Find similar products by selecting one or more attributes.
Select all

Brand

Knipex

Product Type

Circlip Plier

Number of Pieces

1

Overall Length

130mm

VDE/1000V Approved

No

ESD Safe

No

Handle Type

Non-Slip, Plastic Coated

Material

Electric Steel, Chrome Vanadium Steel

Circlip Size Range

8 → 13 mm

Finish

Grey

Jaw Shape

Angled

Standards/Approvals

DIN 5256 D

Non-Sparking

No

Height Safe

No

Non Compliant

COO (Country of Origin):
DE

KNIPEX 48 41 J01 Precision Circlip Pliers for internal circlips in bore holes with non-slip plastic coating grey atramentized 130 mm


48 41 J01 Precision Circlip Pliers heavy duty in continuous operation: up to 10 times longer service life compared to turned tips. With inserted tips for reliable work. Large contact faces on the tips: no distortion of circlips, easy fitting. Bolted joint: precise, zero backlash operation of pliers. Non-slip plastic coating on the handles. with overexpansion guard (adjustable using end stop). adjustment using hexagonal screw. Ideal for series production as excessive expansion of rings is effectively prevented.

Features and Benefits


Heavy Duty In Continuous Operation: Up To 10 Times Longer Service Life Compared To Turned Tips
With Inserted Tips For Reliable Work
With Overexpansion Guard (Adjustable Using End Stop)
Adjustment Using Hexagonal Screw
Ideal For Series Production As Excessive Expansion Of Rings Is Effectively Prevented

Technical attributes


Large Contact Faces On The Tips: No Distortion Of Circlips, Easy Fitting
Bolted Joint: Precise, Zero Backlash Operation Of Pliers
Non-Slip Plastic Coating On The Handles

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy