Knipex 1-Piece Circlip Plier, 210mm Overall
- RS Stock No.:
- 267-7274
- Mfr. Part No.:
- 48 41 J31
- Manufacturer:
- Knipex
Subtotal (1 unit)*
€49.46
(exc. VAT)
€60.84
(inc. VAT)
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €49.46 |
*price indicative
- RS Stock No.:
- 267-7274
- Mfr. Part No.:
- 48 41 J31
- Manufacturer:
- Knipex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Knipex | |
| Product Type | Circlip Plier | |
| Number of Pieces | 1 | |
| Overall Length | 210mm | |
| VDE/1000V Approved | No | |
| Material | Electric Steel, Chrome Vanadium Steel | |
| Handle Type | Non-Slip, Plastic Coated | |
| ESD Safe | No | |
| Circlip Size Range | 40 → 100 mm | |
| Finish | Grey | |
| Jaw Shape | Angled | |
| Non-Sparking | No | |
| Standards/Approvals | DIN 5256 D | |
| Height Safe | No | |
| Select all | ||
|---|---|---|
Brand Knipex | ||
Product Type Circlip Plier | ||
Number of Pieces 1 | ||
Overall Length 210mm | ||
VDE/1000V Approved No | ||
Material Electric Steel, Chrome Vanadium Steel | ||
Handle Type Non-Slip, Plastic Coated | ||
ESD Safe No | ||
Circlip Size Range 40 → 100 mm | ||
Finish Grey | ||
Jaw Shape Angled | ||
Non-Sparking No | ||
Standards/Approvals DIN 5256 D | ||
Height Safe No | ||
Non Compliant
- COO (Country of Origin):
- DE
The Knipex precision circlip pliers for internal circlips in bore holes with inserted tips for reliable work.Its Ideal for series production as excessive expansion of rings is effectively prevented.
Bolted joint precise, zero backlash operation of pliers
Non-slip plastic coating on the handles
90degree celcius angled tips
Related links
- Knipex 1-Piece Circlip Plier, 210mm Overall
- Knipex 1-Piece Circlip Plier, 210mm Overall External
- Knipex 46 11 A3 1-Piece Circlip Plier, 210mm Overall
- Knipex 46 13 A3 1-Piece Circlip Plier, 210mm Overall
- Knipex 46 31 A32 1-Piece Circlip Plier, 210mm Overall
- Knipex 1-Piece Circlip Plier, 130mm Overall
- Knipex 1-Piece Circlip Plier, 165mm Overall
- BETA 1-Piece Circlip Plier 22mm Jaw
