Knipex 1-Piece Circlip Plier, 305mm Overall
- RS Stock No.:
- 267-7276
- Distrelec Article No.:
- 180-58-967
- Mfr. Part No.:
- 49 21 A41
- Manufacturer:
- Knipex
Subtotal (1 unit)*
€60.82
(exc. VAT)
€74.81
(inc. VAT)
In Stock
- Plus 6 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €60.82 |
*price indicative
- RS Stock No.:
- 267-7276
- Distrelec Article No.:
- 180-58-967
- Mfr. Part No.:
- 49 21 A41
- Manufacturer:
- Knipex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Knipex | |
| Product Type | Circlip Plier | |
| Number of Pieces | 1 | |
| Overall Length | 305mm | |
| VDE/1000V Approved | No | |
| ESD Safe | No | |
| Handle Type | Plastic Coated, Non-Slip | |
| Material | Chrome Vanadium Steel, Electric Steel | |
| Circlip Size Range | 85 → 140 mm | |
| Finish | Grey | |
| Jaw Shape | Angled | |
| Non-Sparking | No | |
| Standards/Approvals | DIN 5254 B | |
| Height Safe | No | |
| Select all | ||
|---|---|---|
Brand Knipex | ||
Product Type Circlip Plier | ||
Number of Pieces 1 | ||
Overall Length 305mm | ||
VDE/1000V Approved No | ||
ESD Safe No | ||
Handle Type Plastic Coated, Non-Slip | ||
Material Chrome Vanadium Steel, Electric Steel | ||
Circlip Size Range 85 → 140 mm | ||
Finish Grey | ||
Jaw Shape Angled | ||
Non-Sparking No | ||
Standards/Approvals DIN 5254 B | ||
Height Safe No | ||
Non Compliant
- COO (Country of Origin):
- DE
KNIPEX 49 21 A41 Precision Circlip Pliers for external circlips on shafts with non-slip plastic coating grey atramentized 305 mm
49 21 A41 Precision Circlip Pliers heavy duty in continuous operation: up to 10 times longer service life compared to turned tips. With inserted tips for reliable work. Large contact faces on the tips: no distortion of circlips, easy fitting. Bolted joint: precise, zero backlash operation of pliers. Internal opening spring, protected and captive. Non-slip plastic coating on the handles. DIN 5254 B
90° angled jaws. - Size of shaft: Ø 85 – 140mm- Tips (diameter): 3.2mm
Features and Benefits
Heavy Duty In Continuous Operation: Up To 10 Times Longer Service Life Compared To Turned Tips
With Inserted Tips For Reliable Work
With Inserted Tips For Reliable Work
Technical attributes
Large Contact Faces On The Tips: No Distortion Of Circlips, Easy Fitting
Bolted Joint: Precise, Zero Backlash Operation Of Pliers
Internal Opening Spring, Protected And Captive
Non-Slip Plastic Coating On The Handles
Bolted Joint: Precise, Zero Backlash Operation Of Pliers
Internal Opening Spring, Protected And Captive
Non-Slip Plastic Coating On The Handles
Related links
- Knipex 1-Piece Circlip Plier, 130mm Overall
- Knipex 48 21 J41 1-Piece Circlip Plier, 305mm Overall
- Gedore 8000 A 1-Piece Circlip Plier, 305mm Overall External ESD Safe
- Knipex 1-Piece Circlip Plier, 210mm Overall External
- Knipex 1-Piece Circlip Plier, 165mm Overall Bent Nose
- Knipex 1-Piece Circlip Plier, 320mm Overall
- Knipex 1-Piece Circlip Plier, 210mm Overall
- Knipex 1-Piece Circlip Plier, 180mm Overall
