Facom 411A.20 1-Piece Snap Ring Plier, 190mm Overall
- RS Stock No.:
- 268-6648
- Mfr. Part No.:
- 411A.20
- Manufacturer:
- Facom
Subtotal (1 unit)*
€59.98
(exc. VAT)
€73.78
(inc. VAT)
Limited stock
- Plus 1 left, shipping from 16 November 2026
- Plus 34 left, shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €59.98 |
*price indicative
- RS Stock No.:
- 268-6648
- Mfr. Part No.:
- 411A.20
- Manufacturer:
- Facom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Facom | |
| Product Type | Snap Ring Plier | |
| Number of Pieces | 1 | |
| Overall Length | 190mm | |
| VDE/1000V Approved | No | |
| Material | Chromium | |
| Handle Type | PVC Grip | |
| Circlip Size Range | 60 → 160 mm | |
| Finish | Polyvinyl Chloride, Chrome | |
| Jaw Shape | Straight | |
| Model Number | 411A.20 | |
| Standards/Approvals | ASME B107.500 | |
| Select all | ||
|---|---|---|
Brand Facom | ||
Product Type Snap Ring Plier | ||
Number of Pieces 1 | ||
Overall Length 190mm | ||
VDE/1000V Approved No | ||
Material Chromium | ||
Handle Type PVC Grip | ||
Circlip Size Range 60 → 160 mm | ||
Finish Polyvinyl Chloride, Chrome | ||
Jaw Shape Straight | ||
Model Number 411A.20 | ||
Standards/Approvals ASME B107.500 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The Facom outside snap ring plier has special tip for snap-rings and spring clips.
Chrome finish
PVC grip
Related links
- Knipex 6-Piece Snap Ring Plier Circlip Plier Set
- Knipex 1-Piece Combination Plier, 190mm Overall
- Teng Tools 1-Piece Gripping Plier, 190mm Overall
- BETA 1-Piece Long Nose Plier 76mm Jaw
- Knipex 1-Piece Combination Plier, 190mm Overall VDE/1000V Approved
- CK T39077A 180-RND 1-Piece Combination Plier Tapered, 190mm Overall VDE/1000V Approved
- Facom Locking Plier, 190mm Overall
- Bahco 2953-200 1-Piece Gripping Plier Curved, 190mm Overall
