CK T3653 300 1-Piece Water Pump Plier, 300mm Overall Long, 70mm Jaw

Subtotal (1 unit)*

€85.37

(exc. VAT)

€105.01

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€85.37

*price indicative

RS Stock No.:
275-5282
Distrelec Article No.:
303-80-049
Mfr. Part No.:
T3653 300
Manufacturer:
CK
Find similar products by selecting one or more attributes.
Select all

Brand

CK

Product Type

Water Pump Plier

Number of Pieces

1

Overall Length

300mm

ESD Safe

No

Material

Alloy Steel

Jaw Length

70mm

Jaw Opening

70mm

Finish

Chrome Vanadium Alloy Steel

Jaw Style

Long

Non-Sparking

Yes

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
TR
The CK push button water pump plier has push button adjustment for quick and secure jaw adjustment. It has long slim head and jaws for access to confined spaces and extra wide jaws for greater working capacity.

Box joint for extra stability

Exceptional strength & durability

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy