Wiha 28402 Punch Plier, 225mm Overall
- RS Stock No.:
- 280-5820
- Distrelec Article No.:
- 110-43-922
- Mfr. Part No.:
- 28402
- Manufacturer:
- Wiha
Temporarily out of stock
- RS Stock No.:
- 280-5820
- Distrelec Article No.:
- 110-43-922
- Mfr. Part No.:
- 28402
- Manufacturer:
- Wiha
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wiha | |
| Product Type | Punch Plier | |
| Overall Length | 225mm | |
| Standards/Approvals | ISO 3166-1 | |
| Select all | ||
|---|---|---|
Brand Wiha | ||
Product Type Punch Plier | ||
Overall Length 225mm | ||
Standards/Approvals ISO 3166-1 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Wiha Tools Plier is a Professional revolving punch plier which 225 mm in length. The body of pliers made of high-resistance special steel with nickel-plated. The size designation of perforating tubes in viewing window. Its has locking mechanism and 6 exchangeable punching tools.
Real single-handed operation
With opening spring and locking mechanism
Related links
- Knipex 1-Piece Circlip Plier, 225mm Overall
- Knipex 1-Piece Combination Plier, 225mm Overall
- Knipex 41 24 225 1-Piece Gripping Plier, 225mm Overall
- RND RND 550-00401 1-Piece Locking Plier, 225mm Overall
- Knipex 44 11 J3 1-Piece Circlip Plier, 225mm Overall
- Teng Tools MB473-9 1-Piece Circlip Plier, 225mm Overall
- Knipex 44 13 J3 1-Piece Circlip Plier, 225mm Overall
- Knipex 44 31 J32 1-Piece Circlip Plier, 225mm Overall
