Knipex 44 13 J3 1-Piece Circlip Plier, 225mm Overall
- RS Stock No.:
- 267-7205
- Mfr. Part No.:
- 44 13 J3
- Manufacturer:
- Knipex
Subtotal (1 unit)*
€29.04
(exc. VAT)
€35.72
(inc. VAT)
In Stock
- 6 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €29.04 |
*price indicative
- RS Stock No.:
- 267-7205
- Mfr. Part No.:
- 44 13 J3
- Manufacturer:
- Knipex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Knipex | |
| Product Type | Circlip Plier | |
| Number of Pieces | 1 | |
| VDE/1000V Approved | No | |
| Overall Length | 225mm | |
| ESD Safe | No | |
| Handle Type | Plastic Coated | |
| Material | Special Quality Tool Steel | |
| Circlip Size Range | 40 → 100 mm | |
| Finish | Chrome Plated | |
| Jaw Shape | Straight | |
| Model Number | 44 13 J3 | |
| Standards/Approvals | DIN 5256 C | |
| Height Safe | No | |
| Select all | ||
|---|---|---|
Brand Knipex | ||
Product Type Circlip Plier | ||
Number of Pieces 1 | ||
VDE/1000V Approved No | ||
Overall Length 225mm | ||
ESD Safe No | ||
Handle Type Plastic Coated | ||
Material Special Quality Tool Steel | ||
Circlip Size Range 40 → 100 mm | ||
Finish Chrome Plated | ||
Jaw Shape Straight | ||
Model Number 44 13 J3 | ||
Standards/Approvals DIN 5256 C | ||
Height Safe No | ||
Non Compliant
- COO (Country of Origin):
- DE
The Knipex circlip pliers use for internal circlips in bore holes, its design is solid style and is forged, and made for nonslip with solid tips and straight tips.
DIN 5256 C straight tips
Pliers body and tips is made of chrome vanadium steel and forged, oil hardened
Related links
- Knipex 44 11 J3 1-Piece Circlip Plier, 225mm Overall
- Knipex 44 31 J32 1-Piece Circlip Plier, 225mm Overall
- Knipex 1-Piece Circlip Plier, 225mm Overall
- Knipex 44 13 J1 1-Piece Circlip Plier, 140mm Overall Straight
- Knipex 44 13 J2 1-Piece Circlip Plier, 180mm Overall
- Knipex 44 13 J0 1-Piece Circlip Plier, 140mm Overall
- Knipex 44 13 J4 1-Piece Circlip Plier, 320mm Overall
- BETA 1-Piece Circlip Plier 33mm Jaw
