Wiha 44314 1-Piece Plier Wrench Parallel, 250mm Overall

Subtotal (1 unit)*

€105.97

(exc. VAT)

€130.34

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 02 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€105.97

*price indicative

RS Stock No.:
280-5983
Distrelec Article No.:
302-47-314
Mfr. Part No.:
44314
Manufacturer:
Wiha
Find similar products by selecting one or more attributes.
Select all

Brand

Wiha

Product Type

Plier Wrench

Sub Type

Bent Nose Plier

Number of Pieces

1

Overall Length

250mm

ESD Safe

No

Material

Chrome Vanadium Steel

Finish

Chrome Plated

Jaw Style

Parallel

Standards/Approvals

000 V AC and for 1, Each tool individually tested at 10, 000 V AC. DIN ISO 8976. Tested according to IEC 60900

RoHS Status: Exempt

COO (Country of Origin):
VN
The Wiha Tools Pliers wrench Professional electric is designed for gripping and holding pipes and angular profiles as well as hexagon nuts in installations. It is used for working on live parts up to 1000 V AC. It work so much faster and easier when you set the required width across flats directly on the work piece without needing to press a button. This also means that access to tight workspaces is improved noticeably. Wear and damage to sensitive surfaces are minimized thanks to extremely smooth, parallel acting jaws.

Tested according to IEC 60900

Self-locking at AF 17 and above

Based on DIN ISO 8976 standard

Minimises wear and prevents damage

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy