Wiha Z25025001 1-Piece Plier Wrench, 250mm Overall Parallel-Acting Jaw, 46mm Jaw
- RS Stock No.:
- 285-5030
- Mfr. Part No.:
- 40923
- Manufacturer:
- Wiha
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 285-5030
- Mfr. Part No.:
- 40923
- Manufacturer:
- Wiha
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wiha | |
| Product Type | Plier Wrench | |
| Number of Pieces | 1 | |
| Overall Length | 250mm | |
| ESD Safe | No | |
| Jaw Length | 46mm | |
| Jaw Shape | Bent | |
| Jaw Style | Parallel-Acting Jaw | |
| Model Number | Z25025001 | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Wiha | ||
Product Type Plier Wrench | ||
Number of Pieces 1 | ||
Overall Length 250mm | ||
ESD Safe No | ||
Jaw Length 46mm | ||
Jaw Shape Bent | ||
Jaw Style Parallel-Acting Jaw | ||
Model Number Z25025001 | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- VN
This Wiha Tools pliers wrench with self locking at AF 17 and above. It's difficult and impractical to press a button to adjust pliers when carrying out installation work in confined spaces. The Wiha pliers wrench sheds a light on such spots.
Suitable for left handed users
Prevents damage
Parallel jaws and backlash free handling
Related links
- Teng Tools MB483-10 1-Piece Wrench 35mm Jaw
- Knipex Alligator® 1-Piece Water Pump Plier 46mm Jaw
- Knipex 1-Piece Plier Wrench 52mm Jaw
- Knipex 86 01 1-Piece Plier Wrench 52mm Jaw
- Knipex 86 06 1-Piece Plier Wrench 52mm Jaw
- Wiha 44314 1-Piece Plier Wrench Parallel, 250mm Overall
- Knipex 1-Piece Plier Wrench, 250mm Overall
- Facom PWF250CPEPB 1-Piece Plier Wrench, 250mm Overall
