Bahco 2101GC-160IP 1-Piece Plier, 160mm Overall, 18.1mm Jaw
- RS Stock No.:
- 282-4112
- Distrelec Article No.:
- 300-46-816
- Mfr. Part No.:
- 2101GC-160IP
- Manufacturer:
- Bahco
Subtotal (1 unit)*
€49.12
(exc. VAT)
€60.42
(inc. VAT)
In Stock
- 17 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €49.12 |
*price indicative
- RS Stock No.:
- 282-4112
- Distrelec Article No.:
- 300-46-816
- Mfr. Part No.:
- 2101GC-160IP
- Manufacturer:
- Bahco
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bahco | |
| Product Type | Plier | |
| Number of Pieces | 1 | |
| Overall Length | 160mm | |
| VDE/1000V Approved | No | |
| Material | Steel | |
| Handle Type | Dual Component, Ergonomic | |
| ESD Safe | No | |
| Jaw Length | 18.1mm | |
| Finish | Nickel Chrome, Anti-Corrosion | |
| Jaw Shape | Straight | |
| Model Number | 2101GC-160IP | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Bahco | ||
Product Type Plier | ||
Number of Pieces 1 | ||
Overall Length 160mm | ||
VDE/1000V Approved No | ||
Material Steel | ||
Handle Type Dual Component, Ergonomic | ||
ESD Safe No | ||
Jaw Length 18.1mm | ||
Finish Nickel Chrome, Anti-Corrosion | ||
Jaw Shape Straight | ||
Model Number 2101GC-160IP | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- ES
The Bahco Side Cutting Pliers with self opening 2 component handle. This plier handle has thermoplastic surface on tough polypropylene which provides superior grip. Distance from joint to centre of cutting edges is reduced for greater leverage and increased cutting capacity.
Nickel chrome finish
Anti corrosion treated
High performance alloy steel
Related links
- Bahco 2171G-160 1-Piece Plier 20mm Jaw
- Bahco 2628G 1-Piece Combination Plier 33mm Jaw
- Ega-Master 76595 1-Piece Plier 25mm Jaw
- Knipex 1-Piece Plier 55mm Jaw
- Ega-Master 62343 1-Piece Plier 25mm Jaw
- Bahco TAH2430G-160 1-Piece Plier Serrated 51mm Jaw
- Knipex 1-Piece Flat Nose Plier 30mm Jaw
- Gedore 1-Piece Plier, 160mm Overall
