Bahco 2171G-160 1-Piece Plier, 160mm Overall Straight, 20mm Jaw
- RS Stock No.:
- 281-9154
- Mfr. Part No.:
- 2171G-160
- Manufacturer:
- Bahco
Subtotal (1 unit)*
€27.15
(exc. VAT)
€33.39
(inc. VAT)
In Stock
- 23 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €27.15 |
*price indicative
- RS Stock No.:
- 281-9154
- Mfr. Part No.:
- 2171G-160
- Manufacturer:
- Bahco
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bahco | |
| Product Type | Plier | |
| Number of Pieces | 1 | |
| Overall Length | 160mm | |
| Handle Type | Dual Component | |
| Material | Steel | |
| Jaw Length | 20mm | |
| Finish | Polished | |
| Jaw Style | Straight | |
| Jaw Shape | Straight | |
| Model Number | 2171G-160 | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Bahco | ||
Product Type Plier | ||
Number of Pieces 1 | ||
Overall Length 160mm | ||
Handle Type Dual Component | ||
Material Steel | ||
Jaw Length 20mm | ||
Finish Polished | ||
Jaw Style Straight | ||
Jaw Shape Straight | ||
Model Number 2171G-160 | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
Bahco Pliers, For Cutting Cu/Fe+ and Piano Wire, Alloy Steel - 2171G-160
This tool is tailored for precise cutting, aimed primarily at professionals in automation, electronics, and electrical fields. With a sturdy construction using alloy steel, it seamlessly merges functionality with durability, making it a vital addition to any toolkit. It effectively handles tasks that involve copper, iron, and piano wire, ensuring both efficiency and accuracy across various applications.
Features & Benefits
• Made from alloy steel for increased durability and strength
• Straight tip style enhances precision during cutting tasks
• Effective cutting capacity for copper, iron, and piano wire
• Compact design enables easy handling and manoeuvrability
• Single piece construction enhances reliability
• Jaw depth designed for optimal leverage during use
Applications
• Suitable for cutting copper wire in electrical installations
• Ideal for trimming and shaping iron wire in mechanical work
• Effective for intricate tasks involving piano wire
• Functional in assembly operations within automation sectors
What types of wire can be effectively cut using this tool?
It can cut copper, iron, and piano wire efficiently.
Can it be used in tight spaces?
Yes, its compact design allows access in confined areas.
How should one maintain these pliers to ensure longevity?
Regular cleaning and lubrication will help maintain functionality over time.
Are these suitable for professional use?
Yes, they are designed for the requirements of various professional environments.
What is the maximum cutting capacity for different wire materials?
The maximum cutting capacities are 2.5mm for copper, 1.6mm for iron, and 1.5mm for piano wire.
Related links
- BETA 1-Piece Circlip Plier 20mm Jaw
- Bahco TAH2430G-160 1-Piece Plier Serrated 51mm Jaw
- Knipex 1-Piece Flat Nose Plier 30mm Jaw
- Bahco 2101GC-160IP 1-Piece Plier 18.1mm Jaw
- Knipex 1-Piece Plier 55mm Jaw
- Bahco 2101S-160 1-Piece Side cutter 18.1mm Jaw
- Bahco 2171G-180 1-Piece Plier 22mm Jaw
- Bahco 2171G-140 1-Piece Plier 18.5mm Jaw
